ams AS3935-BQFT

AS3935 Series 5.5 V 60 uA Surface Mount Franklin Lightning Sensor IC - MLPQ-16
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins16
Technical
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Nominal Supply Current100 mA
Operating Supply Current350 µA
Operating Supply Voltage5.5 V
Output TypeI2C, SPI

Documents

Download datasheets and manufacturer documentation for ams AS3935-BQFT.

Future Electronics
Datasheet27 pages16 years ago
Datasheet27 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for ams AS3935-BQFT.

Descriptions

Descriptions of ams AS3935-BQFT provided by its distributors.

AS3935 Series 5.5 V 60 uA Surface Mount Franklin Lightning Sensor IC - MLPQ-16
Lightning Sensor IC Digital Output 2.5V/3.3V/5V 16-Pin MLPQ EP
As3935-Bqft Mlpq16 Lf T&Rdp
IC SENSOR LIGHTNING MLPQ-16

Manufacturer Aliases

ams has several brands around the world that distributors may use as alternate names. ams may also be known as the following names:

  • AUSTRIAMICROSYSTEMS
  • AUSTRIA MICRO
  • ams OSRAM
  • AMS AUSTRIA MIKRO SY
  • ams-OSRAM USA Inc
  • AMS OSRAM GROUP
  • AUSTRIAMICROSYSTEM
  • ams AG
  • AUSTRIAMICROSYSTEMA AG
  • AMS-TAOS USA Inc
  • AUSTRIAMICROSYSTEMS (VA)
  • AUSTRIA MICROSYSTE
  • austriamicrosystems (ams) / Texas Advanced Optoelectronics Solutions (TAOS)
  • AUSTRIA MIKRO SYSTEM
  • Austria Mikro Systeme (AMS)
  • Ams-taos Usa
  • AUSTRIAMICROSYSTEMSAG
  • austriamicrosystems (ams)
  • AUSTRIAMICR
  • AMS (CMOSIS / TAOS)
  • AMS(Austria Micro Systems)
  • Advanced Micro Systems
  • AMS SENSORS UK LTD
  • AustriaMicorSystems AG
  • AUSTRIA MIKRO
  • Austriamicrosystems

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS3935BQFT

Technical Specifications

Physical
Number of Pins16
Technical
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Nominal Supply Current100 mA
Operating Supply Current350 µA
Operating Supply Voltage5.5 V
Output TypeI2C, SPI

Documents

Download datasheets and manufacturer documentation for ams AS3935-BQFT.

Future Electronics
Datasheet27 pages16 years ago
Datasheet27 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant