ams AS1909C18-T

AS1909 Series 1.8 V 100 ms Low-Voltage Microprocessor Reset Circuit-SOT-23
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Number of Inputs1
Number of Voltages Monitored1
PackagingTape & Reel (TR)
ResetActive Low
Reset Timeout100 ms
Threshold Voltage1.8 V
TypeSimple Reset/Power-On Reset

Documents

Download datasheets and manufacturer documentation for ams AS1909C18-T.

Future Electronics
Datasheet11 pages20 years ago
SHENGYU ELECTRONICS
Datasheet10 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for ams AS1909C18-T.

Descriptions

Descriptions of ams AS1909C18-T provided by its distributors.

AS1909 Series 1.8 V 100 ms Low-Voltage Microprocessor Reset Circuit-SOT-23
IC SUPERVISOR OPEN DRAIN SOT23-3
Microprocessor Supervisor IC; Threshold Voltage, Vtrip:1.85V; Supply Current:7µA; Reset Type:Active-Low/Open-Drain; Real Time Clock:No; Output Current Max:20mA; Output Type:Open-Drain; Power Dissipation, Pd:320mW

Manufacturer Aliases

ams has several brands around the world that distributors may use as alternate names. ams may also be known as the following names:

  • AUSTRIAMICROSYSTEMS
  • AUSTRIA MICRO
  • ams OSRAM
  • AMS AUSTRIA MIKRO SY
  • ams-OSRAM USA Inc
  • AMS OSRAM GROUP
  • AUSTRIAMICROSYSTEM
  • ams AG
  • AUSTRIAMICROSYSTEMA AG
  • AMS-TAOS USA Inc
  • AUSTRIAMICROSYSTEMS (VA)
  • AUSTRIA MICROSYSTE
  • austriamicrosystems (ams) / Texas Advanced Optoelectronics Solutions (TAOS)
  • AUSTRIA MIKRO SYSTEM
  • Austria Mikro Systeme (AMS)
  • Ams-taos Usa
  • AUSTRIAMICROSYSTEMSAG
  • austriamicrosystems (ams)
  • AUSTRIAMICR
  • AMS (CMOSIS / TAOS)
  • AMS(Austria Micro Systems)
  • Advanced Micro Systems
  • AMS SENSORS UK LTD
  • AustriaMicorSystems AG
  • AUSTRIA MIKRO
  • Austriamicrosystems

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS1909-C18-T

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Number of Inputs1
Number of Voltages Monitored1
PackagingTape & Reel (TR)
ResetActive Low
Reset Timeout100 ms
Threshold Voltage1.8 V
TypeSimple Reset/Power-On Reset

Documents

Download datasheets and manufacturer documentation for ams AS1909C18-T.

Future Electronics
Datasheet11 pages20 years ago
SHENGYU ELECTRONICS
Datasheet10 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant