ams AS1506BTDT10

Digital Potientometer IC; End To End Resistance:10kohm; Taper:Linear; No. of Steps:256; Control Interface:SPI Serial; No...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
05R9408 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
AS1506BTDT10 Contact ··

Descriptions

Digital Potientometer IC; End To End Resistance:10kohm; Taper:Linear; No. of Steps:256; Control Interface:SPI Serial; No. of Pots:Single; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Package/Case:8-TDFN ;RoHS Compliant: Yes
Newark

Technical Specifications

Supply Voltage (DC) 2.7 V (min)
Lead-Free Status Lead Free
RoHS Compliant
Number of Pins 8

Documents

element14
Datasheet 17 pages 9 years ago

Images

Alternate Names

AUSTRIAMICROSYSTEMS AS1506BTDT10
AUSTRIA MICRO AS1506BTDT10
AMS AUSTRIA MIKRO SY AS1506BTDT10
AUSTRIAMICROSYSTEMS (VA) AS1506BTDT10
AUSTRIAMICROSYSTEMA AG AS1506BTDT10
AMS-TAOS USA Inc AS1506BTDT10
AUSTRIA MICROSYSTE AS1506BTDT10
AUSTRIAMICR AS1506BTDT10
AustriaMicorSystems AG AS1506BTDT10
AUSTRIAMICROSYSTEM AS1506BTDT10
AMS(Austria Micro Systems) AS1506BTDT10
AUSTRIAMICROSYS AS1506BTDT10
AUSTRIA MIKRO AS1506BTDT10
Austria Mikro Systeme (AMS) AS1506BTDT10
AUSTRIA MIKRO SYSTEM AS1506BTDT10
AUSTRIAMICROSYSTEMSAG AS1506BTDT10
AUSTRIAMICROSY AS1506BTDT10
Austriamicrosystems AS1506BTDT10

Search for other parts like AS1506 »