NKK Switches AS13BW

Slide Switch, Sealed, SPDT, ON-OFF-ON, Flush Actuator, Wire Terminal, 0.4A, 28VAC/DC | NKK Switches AS13BW
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
MountThrough Hole
Technical
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
OrientationVertical
Switch FunctionOn-Off-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)28 V

Documents

Download datasheets and manufacturer documentation for NKK Switches AS13BW.

RS (Formerly Allied Electronics)
Datasheet5 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches AS13BW.

Related Parts

Descriptions

Descriptions of NKK Switches AS13BW provided by its distributors.

Slide Switch, Sealed, SPDT, ON-OFF-ON, Flush Actuator, Wire Terminal,0.4A,28VAC/DC | NKK Switches AS13BW
SWITCH SLIDE SPDT 0.4VA 28V
Subminiature Slide |Nkk Switches AS13BW

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
MountThrough Hole
Technical
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
OrientationVertical
Switch FunctionOn-Off-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)28 V

Documents

Download datasheets and manufacturer documentation for NKK Switches AS13BW.

RS (Formerly Allied Electronics)
Datasheet5 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago