ams AS13985H28-T

Ldo Voltage Regulator, 2.8V, 150MA, 5-SOT-23
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
Dropout Voltage45 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Min Current Limit300 mA
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Nominal Output Voltage2.8 V
Number of Regulators1
Output Current150 mA
Output Voltage2.8 V
PackagingCut Tape (CT)

Documents

Download datasheets and manufacturer documentation for ams AS13985H28-T.

Farnell
Datasheet12 pages20 years ago
Augswan
Datasheet12 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for ams AS13985H28-T.

Descriptions

Descriptions of ams AS13985H28-T provided by its distributors.

LDO VOLTAGE REGULATOR, 2.8V, 150mA, 5-SOT-23
IC REG LINEAR 2.8V 150MA SOT23-5
IC, LDO VOLT REG, 2.8V, 150mA, 5-SOT-23;; IC, LDO VOLT REG, 2.8V, 150mA, 5-SOT-23; Primary Input Voltage:3.3V; Output Voltage Fixed:2.8V; Dropout Voltage Vdo:45mV; No. of Pins:5; Output Current:150mA; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

ams has several brands around the world that distributors may use as alternate names. ams may also be known as the following names:

  • AUSTRIAMICROSYSTEMS
  • AUSTRIA MICRO
  • ams OSRAM
  • AMS AUSTRIA MIKRO SY
  • ams-OSRAM USA Inc
  • AMS OSRAM GROUP
  • AUSTRIAMICROSYSTEM
  • ams AG
  • AUSTRIAMICROSYSTEMA AG
  • AMS-TAOS USA Inc
  • AUSTRIAMICROSYSTEMS (VA)
  • AUSTRIA MICROSYSTE
  • austriamicrosystems (ams) / Texas Advanced Optoelectronics Solutions (TAOS)
  • AUSTRIA MIKRO SYSTEM
  • Austria Mikro Systeme (AMS)
  • Ams-taos Usa
  • AUSTRIAMICROSYSTEMSAG
  • austriamicrosystems (ams)
  • AUSTRIAMICR
  • AMS (CMOSIS / TAOS)
  • AMS(Austria Micro Systems)
  • Advanced Micro Systems
  • AMS SENSORS UK LTD
  • AustriaMicorSystems AG
  • AUSTRIA MIKRO
  • Austriamicrosystems

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS13985H-28-T
  • AS13985H28T

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
Dropout Voltage45 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Min Current Limit300 mA
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Nominal Output Voltage2.8 V
Number of Regulators1
Output Current150 mA
Output Voltage2.8 V
PackagingCut Tape (CT)

Documents

Download datasheets and manufacturer documentation for ams AS13985H28-T.

Farnell
Datasheet12 pages20 years ago
Augswan
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant