ams AS1152

AS Series 500 Mbps 3.3 V Surface Mount Quad LVDS Receiver - TSSOP-16
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
Data Rate500 Mbps
Max Operating Temperature85 °C
Max Power Dissipation755 mW
Max Supply Current25 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current6 mA
Number of Lines4
Number of Receivers4
Operating Supply Voltage3.3 V
Propagation Delay1.7 ns

Documents

Download datasheets and manufacturer documentation for ams AS1152.

SHENGYU ELECTRONICS
Datasheet15 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for ams AS1152.

Descriptions

Descriptions of ams AS1152 provided by its distributors.

AS Series 500 Mbps 3.3 V Surface Mount Quad LVDS Receiver - TSSOP-16
AMS AS1152 IC, LVDS DRIVER, 1.7NS, TSSOP-16
3.3V 16 Pin Receivers4/0 Drivers/Receivers
LVDS Line Drivers/Receivers; Device Type:Line; Data Rate Max:500Mbps; Total Delay Time:1.7ns; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:16-TSSOP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

ams has several brands around the world that distributors may use as alternate names. ams may also be known as the following names:

  • AUSTRIAMICROSYSTEMS
  • AUSTRIA MICRO
  • ams OSRAM
  • AMS AUSTRIA MIKRO SY
  • ams-OSRAM USA Inc
  • AMS OSRAM GROUP
  • AUSTRIAMICROSYSTEM
  • ams AG
  • AUSTRIAMICROSYSTEMA AG
  • AMS-TAOS USA Inc
  • AUSTRIAMICROSYSTEMS (VA)
  • AUSTRIA MICROSYSTE
  • austriamicrosystems (ams) / Texas Advanced Optoelectronics Solutions (TAOS)
  • AUSTRIA MIKRO SYSTEM
  • Austria Mikro Systeme (AMS)
  • Ams-taos Usa
  • AUSTRIAMICROSYSTEMSAG
  • austriamicrosystems (ams)
  • AUSTRIAMICR
  • AMS (CMOSIS / TAOS)
  • AMS(Austria Micro Systems)
  • Advanced Micro Systems
  • AMS SENSORS UK LTD
  • AustriaMicorSystems AG
  • AUSTRIA MIKRO
  • Austriamicrosystems

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
Data Rate500 Mbps
Max Operating Temperature85 °C
Max Power Dissipation755 mW
Max Supply Current25 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current6 mA
Number of Lines4
Number of Receivers4
Operating Supply Voltage3.3 V
Propagation Delay1.7 ns

Documents

Download datasheets and manufacturer documentation for ams AS1152.

SHENGYU ELECTRONICS
Datasheet15 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant