Foxconn AS0B826-S43B-7H

Conn Card Edge 314 POS 0.5mm Solder RA SMD Carrier T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold
Technical
Current Rating500 mA
Max Operating Temperature85 °C
Manufacturer Package IdentifierAS0B826-S43B-7H
Min Operating Temperature-55 °C
Number of Contacts314
Number of Rows2
Voltage Rating25 V
Dimensions
Height4.3 mm

Documents

Download datasheets and manufacturer documentation for Foxconn AS0B826-S43B-7H.

Upverter
Datasheet1 page10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Foxconn AS0B826-S43B-7H.

Descriptions

Descriptions of Foxconn AS0B826-S43B-7H provided by its distributors.

Conn Card Edge 314 POS 0.5mm Solder RA SMD Carrier T/R
Single Row 314 Position Black 4.3 mm High Surface Mount Memory Module Socket
Card Edge Connector, 314 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Socket

Manufacturer Aliases

Foxconn has several brands around the world that distributors may use as alternate names. Foxconn may also be known as the following names:

  • FOXCON
  • FOXCONN ELECTRONICS
  • Foxconn OE Technologies Singapore Pte LTD
  • FOXC
  • FOXCONN ELECTRONICS INC
  • Foxconn Interconnect Technology
  • FOXXCONN
  • Foxconn Optical Interconnect Technologies Inc
  • Foxconn Advanced Technology
  • Foxconn Interconnect Technology Ltd
  • (FOXCONN) HON HAI PRECISION
  • QCA-FOXCONN
  • FXCN
  • Foxconn Interconnect Technology Limited
  • FOXCONN INTERNATIONAL
  • FOXCONN OPTICAL INTERCONNECT
  • FOXCONN OPTICAL INTERCONNECT TECHNOLOGY INC
  • FOXCONN INTERNATIONAL INC
  • FOXCO
  • Foxconn Electronics Incorporat
  • FOXCONN INT'L
  • FOXCONN INT
  • FOXCONN ELECTRONOCS
  • Foxconn InterconRenesast Technology Limited
  • FOXCONN ADVANCED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS0B826S43B7H

Technical Specifications

Physical
Contact MaterialGold
Technical
Current Rating500 mA
Max Operating Temperature85 °C
Manufacturer Package IdentifierAS0B826-S43B-7H
Min Operating Temperature-55 °C
Number of Contacts314
Number of Rows2
Voltage Rating25 V
Dimensions
Height4.3 mm

Documents

Download datasheets and manufacturer documentation for Foxconn AS0B826-S43B-7H.

Upverter
Datasheet1 page10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant