PUI Audio AS03508CO-7-R

Speakers Neodymium Iron Boron 600±20%Hz 2W 83±3dBA 8±15%Ohm Oval Solder Pad
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel
ShapeOval, Rectangular
Technical
Frequency600 Hz
Impedance8 Ω
Max Operating Temperature60 °C
Max Power Dissipation2 W
Min Operating Temperature-20 °C
Power Rating1 W
TerminationSolder
Dimensions
Depth5.8 mm
Height6.1 mm
Length35.4 mm
Width16.4 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio AS03508CO-7-R.

Sager Electronics
Datasheet1 page0 years ago

Inventory History

3 month trend:
-36.62%

Engineering Resources

View Evaluation kits and Reference designs for PUI Audio AS03508CO-7-R.

Descriptions

Descriptions of PUI Audio AS03508CO-7-R provided by its distributors.

Speakers Neodymium Iron Boron 600±20%Hz 2W 83±3dBA 8±15%Ohm Oval Solder Pad
Speakers & Transducers 1W 8 OHM 83DB 600HZ CLOTH
SPEAKER 8OHM 1W TOP PORT 83DB
SPEAKER 35MM OVAL 8 OHM

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS03508CO7R

Technical Specifications

Physical
MountPanel
ShapeOval, Rectangular
Technical
Frequency600 Hz
Impedance8 Ω
Max Operating Temperature60 °C
Max Power Dissipation2 W
Min Operating Temperature-20 °C
Power Rating1 W
TerminationSolder
Dimensions
Depth5.8 mm
Height6.1 mm
Length35.4 mm
Width16.4 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio AS03508CO-7-R.

Sager Electronics
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant