PUI Audio AS01808AO-3-R

Speakers Neodymium Iron Boron 420±20%Hz 1.2W 94±3dBA 8±15%Ohm Rectangular Solder Pad
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ShapeRectangular
Technical
Impedance8 Ω
Max Power Dissipation1.2 W
Power Rating1 W
TerminationSolder
Dimensions
Height2.7 mm
Length18 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio AS01808AO-3-R.

Sager Electronics
Datasheet4 pages7 years ago

Inventory History

3 month trend:
-8.97%

Engineering Resources

View Evaluation kits and Reference designs for PUI Audio AS01808AO-3-R.

Descriptions

Descriptions of PUI Audio AS01808AO-3-R provided by its distributors.

Speakers Neodymium Iron Boron 420±20%Hz 1.2W 94±3dBA 8±15%Ohm Rectangular Solder Pad
Speakers & Transducers 1W 8 OHM 320HZ 94DB
AS 0,42kHz 18X13MM 1,0W 8R
SPEAKER 8OHM 1W TOP PORT 94DB
Slim-Line Micro Speakers

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS01808AO3R

Technical Specifications

Physical
ShapeRectangular
Technical
Impedance8 Ω
Max Power Dissipation1.2 W
Power Rating1 W
TerminationSolder
Dimensions
Height2.7 mm
Length18 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio AS01808AO-3-R.

Sager Electronics
Datasheet4 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant