PUI Audio AS01508AO-3-R

Speakers Neodymium Iron Boron 500±20%Hz 1W 94±3dBA 8±15%Ohm Rectangular Solder Pad
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ShapeRectangular
Technical
Frequency14 kHz
Impedance8 Ω
Max Power Dissipation1 W
Power Rating700 mW
TerminationSolder
Dimensions
Height3.3 mm
Length15 mm
Width11 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio AS01508AO-3-R.

Upverter
Datasheet4 pages7 years ago

Inventory History

3 month trend:
-28.57%

Engineering Resources

View Evaluation kits and Reference designs for PUI Audio AS01508AO-3-R.

Descriptions

Descriptions of PUI Audio AS01508AO-3-R provided by its distributors.

Speakers Neodymium Iron Boron 500±20%Hz 1W 94±3dBA 8±15%Ohm Rectangular Solder Pad
SPEAKER 8OHM 700MW TOP PORT 94DB

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Technical Specifications

Physical
ShapeRectangular
Technical
Frequency14 kHz
Impedance8 Ω
Max Power Dissipation1 W
Power Rating700 mW
TerminationSolder
Dimensions
Height3.3 mm
Length15 mm
Width11 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio AS01508AO-3-R.

Upverter
Datasheet4 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant