Raltron Electronics AS-6.000-12-2020-EXT-SMD-TR

Fundamental Active ROHS3Compliant MHz Crystal quartz crystal 12pF 0.181 4.60mm -40C~85C 80Ohm
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency6 MHz
Load Capacitance12 pF
Tolerance0.002 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics AS-6.000-12-2020-EXT-SMD-TR.

Raltron Electronics
Datasheet3 pages5 years ago
Datasheet3 pages11 years ago

Inventory History

3 month trend:
+6.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics AS-6.000-12-2020-EXT-SMD-TR.

Descriptions

Descriptions of Raltron Electronics AS-6.000-12-2020-EXT-SMD-TR provided by its distributors.

Fundamental Active ROHS3Compliant MHz Crystal quartz crystal 12pF 0.181 4.60mm -40C~85C 80Ohm
Crystal, 6Mhz, 12Pf, 11.5Mm X 4.83Mm Rohs Compliant: Yes |Raltron AS-6.000-12-2020-EXT-SMD-TR
RALTRON AS-6.000-12-2020-EXT-SMD-TR Microprocessor Quartz Crystal, 6.000 MHz, Fundamental, 12pF, Room Temperature Tolerance ±20ppm , Temperature Stability ±20ppm ,Operating Temperature Range -40 to +85˚C, Package HC-49S , Dimensions 13.5x4.8mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency6 MHz
Load Capacitance12 pF
Tolerance0.002 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics AS-6.000-12-2020-EXT-SMD-TR.

Raltron Electronics
Datasheet3 pages5 years ago
Datasheet3 pages11 years ago