Raltron Electronics AS-40.000-18-F-EXT-SMD-TR

Crystal, 40Mhz, 18Pf, Smd, 12Mm X 4.8Mm Rohs Compliant: Yes |Raltron AS-40.000-18-F-EXT-SMD-TR
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency40 MHz
Load Capacitance18 pF
Tolerance0.003 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics AS-40.000-18-F-EXT-SMD-TR.

Raltron Electronics
Datasheet3 pages4 years ago
Datasheet3 pages11 years ago

Inventory History

3 month trend:
+15.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics AS-40.000-18-F-EXT-SMD-TR.

Descriptions

Descriptions of Raltron Electronics AS-40.000-18-F-EXT-SMD-TR provided by its distributors.

Crystal, 40Mhz, 18Pf, Smd, 12Mm X 4.8Mm Rohs Compliant: Yes |Raltron AS-40.000-18-F-EXT-SMD-TR
Microprocessor Quartz Crystal, 40.000MHz, Fundamental, 18pF, Room Temp Tolerance ±30ppm, Temp Stability ±50ppm
CRYSTAL, 40MHZ, 18PF, SMD, 12MM X 4.8MM;
RALTRON AS-40.000-18-F-EXT-SMD-TR Microprocessor Quartz Crystal,40.000 MHz, Fundamental,18pF, Room Temperature Tolerance ±30ppm , Temperature Stability ±50ppm ,Operating Temperature Range -40 to +85˚C, Package HC-49S , Dimensions 13.5x4.8mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency40 MHz
Load Capacitance18 pF
Tolerance0.003 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics AS-40.000-18-F-EXT-SMD-TR.

Raltron Electronics
Datasheet3 pages4 years ago
Datasheet3 pages11 years ago