Raltron Electronics AS-30.000-10-F-2020-EXT-SMD-TR

Fundamental Active ROHS3Compliant MHz Crystal quartz crystal 10pF 0.181 4.60mm -40C~85C 40Ohm
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency30 MHz
Load Capacitance10 pF
Tolerance0.002 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics AS-30.000-10-F-2020-EXT-SMD-TR.

Raltron Electronics
Datasheet3 pages8 years ago
Datasheet3 pages11 years ago

Inventory History

3 month trend:
-0.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics AS-30.000-10-F-2020-EXT-SMD-TR.

Descriptions

Descriptions of Raltron Electronics AS-30.000-10-F-2020-EXT-SMD-TR provided by its distributors.

Fundamental Active ROHS3Compliant MHz Crystal quartz crystal 10pF 0.181 4.60mm -40C~85C 40Ohm
Crystal, 30Mhz, 10Pf, Smd, 12Mm X 4.8Mm Rohs Compliant: Yes |Raltron AS-30.000-10-F-2020-EXT-SMD-TR
Microprocessor Quartz Crystal, 30.000MHz, Fundamental, 10pF, Room Temp Tolerance ±20ppm, Temp Stability ±20ppm
CRYSTAL, 30MHZ, 10PF, SMD, 12MM X 4.8MM;
RALTRON AS-30.000-10-F-2020-EXT-SMD-TR Microprocessor Quartz Crystal,30.000 MHz, Fundamental, 10pF, Room Temperature Tolerance ±20ppm , Temperature Stability ±20ppm ,Operating Temperature Range -40 to +85˚C, Package HC-49S , Dimensions 13.5x4.8mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency30 MHz
Load Capacitance10 pF
Tolerance0.002 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics AS-30.000-10-F-2020-EXT-SMD-TR.

Raltron Electronics
Datasheet3 pages8 years ago
Datasheet3 pages11 years ago