Raltron Electronics AS-11.0592-18-SMD-TR

Crystal 11.0592MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0592
MountSurface Mount
Number of Pins2
Technical
Frequency11.0592 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Tolerance0.003 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics AS-11.0592-18-SMD-TR.

Raltron Electronics
Datasheet3 pages4 years ago
Datasheet3 pages11 years ago
Farnell
Datasheet2 pages18 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-7.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics AS-11.0592-18-SMD-TR.

Related Parts

Descriptions

Descriptions of Raltron Electronics AS-11.0592-18-SMD-TR provided by its distributors.

Crystal 11.0592MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
AS-SMD Series 11.0592 MHz ±30 ppm 18pF -20°C TO +70°C SMT Microprocessor Crystal
RALTRON AS-11.0592-18-SMD-TR Microprocessor Quartz Crystal, 11.0592 MHz, Fundamental, 18pF, Room Temperature Tolerance ±30ppm , Temperature Stability ±50ppm ,Operating Temperature Range -20 to +70˚C, Package HC-49S , Dimensions 13.5x4.8mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS-11.0592-18-SMD-TR.
  • AS11.0592-18-SMD-TR

Technical Specifications

Physical
Case/Package0592
MountSurface Mount
Number of Pins2
Technical
Frequency11.0592 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Tolerance0.003 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics AS-11.0592-18-SMD-TR.

Raltron Electronics
Datasheet3 pages4 years ago
Datasheet3 pages11 years ago
Farnell
Datasheet2 pages18 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant