Macromatic ARP120A6R

Alternating Relay, 120VAC, SPDT 10A Output, w/Selector Switch, 8-Pin Circular Base

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
04M5444 6 Buy Now »
USD
74.42 74.42 58.01 58.01 58.01
Zoro
G3635624 Yes ··
USD
31.50 31.50 31.50 31.50 31.50
Allied Electronics
70175248 9 Buy Now »
USD
64.03 64.03 55.43 55.43 55.43
Galco
ARP120A6R 3 Buy Now »
USD
56.31 56.31 56.31 56.31 56.31
Raptor Supplies
GR0596414 Yes ··
GBP
51.85 51.85 51.85 51.85 51.85
Beyond Components
ARP120A6R 0 ··
USD
104.70 104.70 104.70 104.70 104.70
Grainger
6MPP1 Yes ··
USD
53.40 53.40 53.40 53.40 53.40
Farnell
1383099 6 Buy Now »
GBP
101.81 101.81 79.36 79.36 79.36
element14 APAC
1383099 6 Buy Now »
SGD
133.92 120.54 93.75 93.75 93.75

Descriptions

Relay;E-Mech;Alternating;SPDT;Cur-Rtg 10A;Ctrl-V 120AC;Vol-Rtg 240/30AC/DC;8 Pin
Allied Electronics
RELAY, SPDT, 240VAC, 30VDC, 10A
Farnell
Alternating Relay, 120VAC, SPDT 10A Output, w/Selector Switch, 8-Pin Circular Base
Galco
Alternating Relay; Coil Voltage: 120 VAC; Contact Configuration: SPDT; Mounting: 8 Pin Plug-in; Contact Current: 10 Amps; Selector Switch: Yes
Relay Specialties
ALTERNATING LOAD RELAY, SPDT, 10A; Conta; ALTERNATING LOAD RELAY, SPDT, 10A; Contact Current Max:10A; Contact Voltage AC Nom:240V; Contact Voltage DC Nom:30V; Contact Configuration:SPDT; Relay Mounting:Quick Connect; Average Power Consumption:3VA; External Height:79mm
element14 APAC
Alternating Relay (spdt) 120 voltac, 10a, 8 Pin. Model: ARP120A6R. More details: Alternating Relay, Duplex, Contact Form Spdt, Max. Input Volts 132, Pins 8, Base Type Octal, Socket 5x852, Number Of Contacts 1, Coil Volts 120vac, Amps 10, Status Indicator Led Indicates Next Load To Energize
Grainger
Alternating Relay SPDT 120VAC 10A 8 Pin - GR0596414
Raptor Supplies
Alternating Load Relay; No. of Poles:1; Contacts:SPDT; Relay Mounting:Plug In; Height:3.1"; Width:2.4"; Depth:1.7"; Insulation Voltage:2000V; Mechanical Life Operations:10000000; Mounting Type:Plug In; Operating Temp. Max:65°C ;RoHS Compliant: Yes
Newark
MACROMATIC ARP120A6R Alternating Relay, SPDT, 120VAC, 10A, 8 Pin. More details: Alternating Relay, Duplex, Contact Form SPDT, Max. Input Volts 132, Pins 8, Base Type Octal, Socket G1753902, Number of Contacts 1, Coil Volts 120VAC, Amps 10, Status Indicator LED Indicates Next Load to Energize
Zoro

Technical Specifications

Current Rating 10 A
Contact Material Silver
Contacts Type SPDT
Mounting Type Surface Mount Screw
Output Current 10 A
RoHS Compliant
Insulation Resistance 1 GΩ
Power Rating 3 W

Documents

Farnell
Datasheet 1 page 9 months ago
Relay Specialties
Datasheet 4 pages 5 years ago
Datasheet 4 pages 2 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 2 pages 2 years ago
Datasheet 4 pages 11 years ago
Newark
Datasheet 4 pages 11 years ago
Datasheet 2 pages 2 years ago

Images

Alternate Names

MACROMATIC CONTROLS ARP120A6R
MACROMATIC CONTROLS LLC ARP120A6R

Search for other parts like ARP120 »