Panasonic ARE13A4H

Electromechanical Relay 4.5VDC 101Ohm 0.01A SPDT (20.2x11.2x8.9)mm SMD Microwave Relay

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
255-1575-5-ND 448 Buy Now »
USD
6.26 5.87 4.70 3.65 3.52
Arrow
ARE13A4H 36 Buy Now »
USD
6.39 6.33 5.75 4.91 4.91
Verical
ARE13A4H 50 Buy Now »
USD
4.62 4.62 4.62
Newark
11N2913 2 Buy Now »
USD
3.15 3.15 3.15
Mouser
769-ARE13A4H 27 Buy Now »
USD
6.39 6.14 4.44 3.79 3.79
TTI
ARE13A4H 0 ··
USD
4.42 4.42 4.42
Onlinecomponents.com
ARE13A4H 50 Buy Now »
USD
4.79 4.79 3.86 3.62 3.54
Master Electronics
ARE13A4H 44 ··
USD
4.79 4.79 3.86 3.62 3.54
Future Electronics
ARE13A4H 100 Buy Now »
USD
4.70 4.19 3.78 3.78
Allied Electronics
E5365276 n/s Buy Now »
USD
4.60 4.60 4.60 4.60 4.60
Farnell
1853876 2 Buy Now »
GBP
6.13 6.13 4.25 3.64 3.64
element14 APAC
1853876 2 Buy Now »
SGD
8.57 8.57 8.57
Electro Sonic
ARE13A4H 50 Buy Now »
USD
5.08 5.08 4.09 3.84 3.75
Avnet Europe
ARE13A4H 0 ··
EUR
4.55 3.57 3.57
Avnet Asia
ARE13A4H 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freedom EMG
ARE13A4H 800 ··
Abacus Technologies
ARE13A4H 6,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ARE13A4H Contact ··
XS Micro
ARE13A4H Contact ··

Descriptions

High Frequency Relay; Coil Voltage: 4.5 VDC; Contact Configuration: 1C SPDT; Frequency: 2.6 GHz; Mounting: SMD; Operating Function: Single Side Stable; Current: 0.5 A
Relay Specialties
Electromechanical Relay 4.5VDC 101Ohm 0.01A SPDT (20.2x11.2x8.9)mm SMD Microwave Relay
Verical
ARE(RE) High Frequency Relay
Onlinecomponents.com
ARE(RE) High Frequency Relay
Panasonic
RELAY RF SPDT 500MA 4.5V
Digi-Key
.5 AMP4.5VDC SPDT
TTI
RELAY, SPDT, 30VDC, 0.5A
Farnell
ARE Series High Frequency 0.5 A SPDT 4.5 VDC Surface Mount Signal Relay
Future Electronics
ARE(RE) HIGH FREQUENCY RELA
Allied Electronics
RELAY, SPDT, 30VDC, 0.5A
Newark
RELAY, SPDT, 30VDC, 0.5A
element14 APAC
Electromechanical Relay SPDT 0.01A 4.5VDC 101Ohm Surface Mount
Avnet Asia
ARE(RE) High Frequency Relay
Master Electronics

Technical Specifications

Contacts Type SPDT
Lifecycle Status Active
Size-Width 11.2014 mm
Coil Current 44.4 mA
Contact Current Rating 500 mA
Coil Resistance 101 Ω
Voltage Rating (DC) 30 V
Size-Height 8.89 mm
Power Rating 200 mW
Coil Voltage 4.5 V
RoHS Compliant
Contact Material Gold
Current Rating 500 mA
Lead-Free Status Lead Free
Packaging Bulk
Size-Length 20.193 mm
Mounting Type Surface Mount

Documents

Arrow
Datasheet
element14
Datasheet 5 pages 7 years ago
Onlinecomponents.com
Datasheet 4 pages 10 years ago
Datasheet 5 pages 4 years ago
Datasheet 5 pages 4 years ago
Future Electronics
Datasheet 4 pages 16 years ago
Allied Electronics
Datasheet 4 pages 13 years ago
Digi-Key
Datasheet 4 pages 11 years ago

Images

Alternate Names

PAN ARE13A4H
PANA ARE13A4H
PANASONI ARE13A4H
Panasonic Electric Works ARE13A4H
PANAS ARE13A4H
PANSONIC ARE13A4H
PANASON ARE13A4H
PANASONIC INDUSTRIAL ARE13A4H
PANASO ARE13A4H
PANISONIC ARE13A4H
PANASOINC ARE13A4H
PANOSONIC ARE13A4H
MATSUSHITA PANASONIC ARE13A4H
Panasonic Electronic Components ARE13A4H
PANASONC ARE13A4H
PANASOIC ARE13A4H
PANASONIC BATTERIES ARE13A4H
AROMAT CORP ARE13A4H
PANS ARE13A4H
PANASONIC/MATSUSHITA ARE13A4H
PANASINIC ARE13A4H
PANASONIC CORP ARE13A4H
PANAS0NIC ARE13A4H
PANASONICS ARE13A4H
PANASONIS ARE13A4H
Panasonic Industrial Devices ARE13A4H

Search for other parts like ARE13 »