BI Technologies AR10KL.25

Res Wirewound POT 10K Ohm 3% 5W 10(Elec)/10(Mech)Turn 6.34mm (73.03 X 46.03 X 54.77mm) Solder Lug Panel Mount

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
987-1178-ND 8 Buy Now »
USD
81.12 73.40 56.01 48.29 48.29
Newark
15M6355 28 Buy Now »
USD
86.14 67.60 65.67 65.67 65.67
Arrow
AR10KL.25 3 Buy Now »
USD
48.16 44.87 42.40 42.40 42.40
Verical
AR10KL.25 3 Buy Now »
USD
48.18 48.18 48.18 48.18 48.18
Chip One Stop Japan 2
C1S132100295278 19 Buy Now »
USD
66.70 66.20 66.20 66.20 66.20
C1S132100327513 3 Buy Now »
CNY
453.00 453.00 453.00 453.00 453.00
TTI
AR10KL.25 12 Buy Now »
USD
67.53 67.53 67.53 67.53 67.53
Chip One Stop Global 2
C1S132100327513 3 Buy Now »
USD
45.70 45.70 45.70 45.70 45.70
C1S132100295278 17 Buy Now »
USD
66.70 66.20 66.20 66.20 66.20
Mouser
858-AR10K 7 Buy Now »
USD
74.28 63.19 48.22 48.22 48.22
Sager Electronics
AR10KL.25 0 ··
USD
52.39 49.67 49.67 49.67
Future Electronics
AR10KL.25 0 ··
USD
51.17 45.00 41.91 41.91 41.91
Electro Sonic
AR10KL25 0 ··
USD
68.24 59.34 52.49 52.49 52.49
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
AR10KL.25 2 Buy Now »
USD
32.50 32.50 32.50 32.50 32.50
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
AR10KL.25 Contact ··
XS Micro
AR10KL.25 Contact ··

Descriptions

A Series 1-13/16 inch 10 kOhm ±3 % Multi-Turn Wirewound Potentiometer
Future Electronics
WIREWOUND POTENTIOMETER, 10KOHM, 3%, 5W
Farnell
Multi Turn Potentiometers 1-13/16 10K OHM 10 TURN
Mouser
10K 3% 10 TURN WW PREC POT
TTI
Res Wirewound POT 10K Ohm 3% 5W 10(Elec)/10(Mech)Turn 6.34mm (73.03 X 46.03 X 54.77mm) Solder Lug Panel Mount
Chip One Stop Global
POT 10K OHM 5W WIREWOUND LINEAR
Digi-Key
Res Wirewound POT 10K Ohm 3% 5W 10(Elec)/10(Mech)Turn 6.34mm (73.03 X 46.03 X 54.77mm) Solder Lug Panel Mount
Sager Electronics
WIREWOUND POTENTIOMETER, 10KOHM, 3%, 5W
Newark
Res Wirewound POT 10K Ohm 3% 5W 10(Elec)/10(Mech)Turn 6.34mm (73.03 X 46.03 X 54.77mm) Solder Lug Panel Mount
Chip One Stop Japan
POT, WIREWOUND, 10KOHM, 3%, 5W; Track Re; POT, WIREWOUND, 10KOHM, 3%, 5W; Track Resistance:10kohm; Track Taper:Linear; No. of Turns:10; Shaft Diameter:6.34mm; Shaft Length:20.6mm; Resistance Tolerance:± 3%; Power Rating:5W; Potentiometer Mounting:Panel; No. of Gangs:1
element14 APAC
Res Wirewound POT 10K Ohm 3% 5W 10(Elec)/10(Mech)Turn 6.34mm (73.03 X 46.03 X 54.77mm) Solder Lug Panel Mount
Verical

Technical Specifications

Resistance Tolerance ±3%
Packaging Box
Mounting Type Panel
RoHS Compliant
Power Rating 5 W
Voltage Rating (DC) 1 kV
Lead-Free Status Lead Free
Resistance 10 kΩ

Documents

Mouser
Datasheet 4 pages 16 years ago
Onlinecomponents.com
Datasheet 4 pages 16 years ago

Images

Alternate Names

BI TECH AR10KL.25
BEC AR10KL.25
BIT AR10KL.25
BI TECHNOLOGY AR10KL.25
BI TECHNOL AR10KL.25
BI TECHNOLOGIES CORP AR10KL.25
BI TECH CORP AR10KL.25
TTE AR10KL.25
BI TECHNOLOGIES / TT ELECTRONICS AR10KL.25
BITEK AR10KL.25
BITE AR10KL.25
BI TEC AR10KL.25
BIC AR10KL.25
BI TECHNOLOG AR10KL.25
BI TECHN AR10KL.25
BKM AR10KL.25
BECKMAN BI TECHNOLOG AR10KL.25
BTH AR10KL.25
BI TECHNOLOGIES CORPORATION AR10KL.25
BI TECHNO AR10KL.25
BI TECHNOLOGIES CORPORATION SDN BHD AR10KL.25
BECKMN AR10KL.25
BI TECHNOLOGIES PTE LTD AR10KL.25
BI TECHNOLOGEIS AR10KL.25
BI TECHNOLOGIE AR10KL.25

Search for other parts like AR10 »