Panasonic AQZ205

AQZ Photomos Series 2 A 100 V 0.34 Ohm 1 Channel Solid State Relay - SIP-4

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
255-1570-ND 7,307 Buy Now »
USD
11.69 10.96 8.77 6.82 6.57
Arrow
AQZ205 1,000 Buy Now »
USD
8.80 8.80 8.80 8.80 8.80
Verical 2
AQZ205 699 Buy Now »
USD
4.41 4.41 4.41 4.41
AQZ205 1,000 Buy Now »
USD
7.18 7.18 7.18 7.18
Chip One Stop Japan 2
C1S600603373903 15 Buy Now »
JPY
792.00 558.00 558.00 558.00 558.00
C1S520000086531 1,000 Buy Now »
JPY
1290.00 1040.00 678.00 638.00 638.00
TTI
AQZ205 939 Buy Now »
USD
7.94 7.94 7.94 7.94 7.94
Mouser
769-AQZ205 210 Buy Now »
USD
11.93 10.83 8.28 7.07 7.07
Newark 2
13P1223 0 ··
95F6438 89 Buy Now »
USD
8.12 8.12 7.50 6.96 6.96
Onlinecomponents.com
AQZ205 565 Buy Now »
USD
7.19 7.19 6.49 5.23 5.23
Master Electronics
AQZ205 497 ··
USD
7.19 7.19 6.49 5.23 5.23
Future Electronics
AQZ205 1,001 Buy Now »
USD
8.85 7.06 7.06 7.06
Relay Specialties
AQZ205 0 ··
USD
11.33 11.33 10.59 10.59 10.59
Allied Electronics
70158640 0 ··
USD
9.55 9.55 9.55
Farnell
1175736 213 Buy Now »
GBP
8.77 8.77 7.07 6.63 6.63
element14 APAC
1175736 166 Buy Now »
SGD
18.54 18.54 12.87 10.98 10.07
Electro Sonic
AQZ205 565 Buy Now »
USD
7.62 7.62 6.88 5.54 5.54
RS Components
6996635 7 Buy Now »
GBP
9.82 8.86 7.90 6.83 6.83
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
AQZ205 7,220 Send RFQ »
Abacus Technologies
AQZ205 300 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
AQZ205 Contact ··
Touchstone Systems
AQZ205 Contact Send RFQ »
SemiconductorPLUS
AQZ205 Contact ··
XS Micro
AQZ205 Contact ··

Descriptions

Relay;SSR;Power;Cur-Rtg 2A;Vol-Rtg 100AC/DC;PCB Mnt;Solder;4 Pin;cULus
Allied Electronics
RELAY, PHOTOMOS, 100V
Farnell
Relay SSR 50mA 1.5V DC-IN 2A 100V AC/DC-OUT 4-Pin SIL
Verical
PhotoMOS(MOS FET) Relay
Onlinecomponents.com
PhotoMOS(MOS FET) Relay
Master Electronics
2000MA 100V 4PIN 1 FORM A
TTI
Relay SSR 50mA 1.5V DC-IN 2A 100V AC/DC-OUT 4-Pin SIL
Chip One Stop Japan
PhotoMOS Relays
Relay Specialties
RELAY, PHOTOMOS, 100V
element14 APAC
RELAY OPTO AC/DC 100V 2.0A 4-SIP
Digi-Key
PhotoMOS(MOS FET) Relay
Newark
AQZ Photomos Series 2 A 100 V 0.34 Ohm 1 Channel Solid State Relay - SIP-4
Future Electronics
PhotoMOS SIL4 relay SPNO 100V 2A
RS Components
PhotoMOS(MOS FET) Relay
Panasonic

Technical Specifications

Insulation Resistance 1 GΩ
Lifecycle Status Active
Supply Voltage (DC) 3 V
Current Rating 2 A
Size-Width 3.5 mm
Voltage Rating (DC) 100 V
Lead-Free Status Lead Free
Isolation Voltage 2.5 kV
Mounting Type Through Hole
Output Current 2 A
Number of Pins 4
Rise Time 2.4 ms
REACH SVHC Compliance No SVHC
Size-Length 21 mm
Load Current 2 A
Size-Height 12.5 mm
Power Rating 1.6 W
Contacts Type SPST-NO
Output Voltage 100 V
RoHS Compliant

Documents

Newark
Datasheet 6 pages 11 years ago
Datasheet
Datasheet 7 pages 6 years ago
Future Electronics
Datasheet 7 pages 16 years ago
Datasheet 6 pages 7 years ago
Datasheet 7 pages 16 years ago
Electro Sonic
Datasheet
Allied Electronics
Datasheet 3 pages 9 years ago
Datasheet 6 pages 15 years ago
Farnell
Datasheet 15 pages 18 years ago
Datasheet 6 pages 16 years ago
Datasheet 6 pages 17 years ago
Datasheet 53 pages 9 years ago
Digi-Key
Datasheet 5 pages 12 years ago
Factory Futures
Datasheet 3 pages 12 years ago
Onlinecomponents.com
Datasheet 6 pages 4 years ago
Datasheet 7 pages 4 years ago

Images

Alternate Names

PAN AQZ205
PANA AQZ205
PANASONI AQZ205
Panasonic Electric Works AQZ205
PANAS AQZ205
PANSONIC AQZ205
PANASON AQZ205
PANASONIC INDUSTRIAL AQZ205
PANASO AQZ205
PANISONIC AQZ205
PANASOINC AQZ205
PANOSONIC AQZ205
MATSUSHITA PANASONIC AQZ205
Panasonic Electronic Components AQZ205
PANASONC AQZ205
PANASOIC AQZ205
PANASONIC BATTERIES AQZ205
AROMAT CORP AQZ205
PANS AQZ205
PANASONIC/MATSUSHITA AQZ205
PANASINIC AQZ205
PANASONIC CORP AQZ205
PANAS0NIC AQZ205
PANASONICS AQZ205
PANASONIS AQZ205
Panasonic Industrial Devices AQZ205

Search for other parts like AQZ205 »