Panasonic AQY221N2V

AQY Photomos Series 120 mA 40 V 12.5 Ohm SMT 1 Channel Solid State Relay -SSOP-4
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins4
Technical
Contact Resistance9.5 Ω
Input Current50 mA
Isolation Voltage1.5 kV
Load Current120 mA
Max Input Current50 mA
Max Operating Temperature85 °C
Max Output Current120 mA
Max Output Voltage40 V
Min Operating Temperature-40 °C
Output Current120 mA
Output Voltage40 V
PackagingTape and Reel
Relay TypeRelay
Resistance12.5 Ω
Rise Time20 µs
Schedule B8536410030
TerminationSMD/SMT
Test Voltage1.5 kV
Throw ConfigurationSPST
Turn-On Delay Time500 µs
Dimensions
Depth4.45 mm
Height1.8 mm
Length4.45 mm
Width2.65 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AQY221N2V.

Future Electronics
Datasheet4 pages19 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet4 pages23 years ago
Newark
Datasheet4 pages23 years ago
Datasheet4 pages19 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet4 pages9 years ago
iiiC
Datasheet6 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages21 years ago

Inventory History

3 month trend:
-14.83%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AQY221N2V.

Related Parts

Descriptions

Descriptions of Panasonic AQY221N2V provided by its distributors.

AQY Photomos Series 120 mA 40 V 12.5 Ohm SMT 1 Channel Solid State Relay -SSOP-4
Relay SSR 3mA 1.5V DC-IN 120mA 40V AC/DC-OUT 4-Pin SSOP Surface Mount Tube
Relay, Photo MOS; 120 mA (Output), Load; 40 V (Output), Load; SOP-4; -40 degC
MOSFET Relay; Load Current RMS Max:120mA; Contacts:SPST-NO; Forward Current:50mA; Leaded Process Compatible:Yes; Output Current:120mA; Output Device:MOSFET; Output Type:Transistor; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
RELAY, PHOTOMOS SPST-NO; Control Voltage Type:DC; Max Load Current RMS:120mA; Voltage, Load RMS Max:40V ac; Terminal Type:SMD; Case Style:Ultra minimum SSOP 4-pin; Contact Configuration:1 Form A; Control Current @ 5VDC:50mA; Control Current Max:1A; External Depth:4.45mm; External Length / Height:1.8mm; I/O Capacitance:1.5pF; Load Current:120mA; Load Current AC/DC:120mA; Max Load Current:300mA; No. of Pins:4; Output Type:Transistor; Power Rating:300mW; Resistance, Insulation:1000Mohm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Control Current:5V; Voltage, Drop @ Rated Current:1.35V; Voltage, Dropout:1.5V; Voltage, Isolation:1500V ac; Voltage, Load DC Max:40V dc; Width, External:2.65mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQY-221N2V

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins4
Technical
Contact Resistance9.5 Ω
Input Current50 mA
Isolation Voltage1.5 kV
Load Current120 mA
Max Input Current50 mA
Max Operating Temperature85 °C
Max Output Current120 mA
Max Output Voltage40 V
Min Operating Temperature-40 °C
Output Current120 mA
Output Voltage40 V
PackagingTape and Reel
Relay TypeRelay
Resistance12.5 Ω
Rise Time20 µs
Schedule B8536410030
TerminationSMD/SMT
Test Voltage1.5 kV
Throw ConfigurationSPST
Turn-On Delay Time500 µs
Dimensions
Depth4.45 mm
Height1.8 mm
Length4.45 mm
Width2.65 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AQY221N2V.

Future Electronics
Datasheet4 pages19 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet4 pages23 years ago
Newark
Datasheet4 pages23 years ago
Datasheet4 pages19 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet4 pages9 years ago
iiiC
Datasheet6 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant