Panasonic AQY221N2TY

Relay Ssr 50MA 1.5V Dc-in 0.12A 40V Ac/dc-out 4-PIN Vssop T/r
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins4
Technical
Ambient Temperature Range High85 °C
Capacitance1.1 pF
Forward Current50 mA
Input Current700 µA
Isolation Voltage200 V
Load Current120 mA
Max Operating Temperature85 °C
Max Output Voltage40 V
Max Power Dissipation300 mW
Min Operating Temperature-40 °C
On-State Resistance9.5 Ω
Output Current120 mA
Output Voltage40 V
PackagingTape & Reel (TR)
Relay TypeRelay
Resistance12.5 Ω
Schedule B8536410030
TerminationSMD/SMT
Throw ConfigurationSPST
Dimensions
Height2.9 mm
Length2.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AQY221N2TY.

Farnell
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Master Electronics
Datasheet6 pages9 years ago
Future Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-47.88%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AQY221N2TY.

Related Parts

Descriptions

Descriptions of Panasonic AQY221N2TY provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin VSSOP T/R
AQY Series SPST 0.12 A 40 V 9.5 O Surface Mount Solid State Relay - VSSOP-4
RELAY SSR RF SPST 40V 4-VSSOP | Panasonic Electronic Components AQY221N2TY
MOSFET RELAY, SPST-NO, 0.12A, 40V, SMD; Contact Configuration: SPST-NO; Load Current: 120mA; Relay Terminals: SMD; Load Voltage Max: 40V; On State Resistance Max: 12.5ohm; Isolation Voltage: 200Vrms; Forward Current If: 50mA
Mosfet Relay, Spst-No, 0.12A, 40V, Smd; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:40V; Load Current:120Ma; Mosfet Relay Package Style:Vssop-4; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQY221N2TY

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQY221N2TY.

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins4
Technical
Ambient Temperature Range High85 °C
Capacitance1.1 pF
Forward Current50 mA
Input Current700 µA
Isolation Voltage200 V
Load Current120 mA
Max Operating Temperature85 °C
Max Output Voltage40 V
Max Power Dissipation300 mW
Min Operating Temperature-40 °C
On-State Resistance9.5 Ω
Output Current120 mA
Output Voltage40 V
PackagingTape & Reel (TR)
Relay TypeRelay
Resistance12.5 Ω
Schedule B8536410030
TerminationSMD/SMT
Throw ConfigurationSPST
Dimensions
Height2.9 mm
Length2.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AQY221N2TY.

Farnell
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Master Electronics
Datasheet6 pages9 years ago
Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant