Panasonic AQY221N2S

PhotoMOS relay, low C by R, rapid switch [Panasonic] AQY221N2S PhotoMOS relay, low C by R, rapid switch

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
255-1793-5-ND 2,145 Buy Now »
USD
7.39 6.93 5.54 4.31 4.31
Arrow
AQY221N2S 2,920 Buy Now »
USD
4.02 3.89 3.13 3.09 3.06
Verical
AQY221N2S 2,920 Buy Now »
USD
3.89 3.13 3.11 3.11
Chip One Stop Japan 2
C1S520000085985 2,940 Buy Now »
CNY
57.50 42.60 30.20 23.60 23.60
C1S600603373675 20 Buy Now »
USD
4.97 4.08 4.08 4.08 4.08
TTI
AQY221N2S 3,000 Buy Now »
USD
4.14 4.14 4.14
Newark
13C2728 56 Buy Now »
USD
7.55 7.24 5.24 4.47 4.47
Chip One Stop Global
C1S520000085985 2,920 Buy Now »
USD
4.48 4.35 3.51 3.37 3.37
Mouser
769-AQY221N2S 662 Buy Now »
USD
7.55 6.93 5.24 4.47 4.47
Future Electronics
AQY221N2S 1,981 Buy Now »
USD
3.58 3.39 3.39 3.39
Onlinecomponents.com
AQY221N2S 1,210 Buy Now »
USD
4.55 4.55 4.10 3.30 3.30
Master Electronics
AQY221N2S 1,064 ··
USD
4.55 4.55 4.10 3.30 3.30
Allied Electronics
70158412 0 ··
USD
5.24 5.24 5.24
Relay Specialties
AQY221N2S 0 ··
Electro Sonic
AQY221N2S 1,210 Buy Now »
USD
4.82 4.82 4.35 3.50 3.50
Distrelec
AQY221N2S 87 Buy Now »
EUR
10.37 9.87 9.42 9.42 9.42
RS Components
6996590 229 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
C Plus Electronics
AQY221N2S Yes ··
STLAA.com
AQY221N2S 162 ··
Abacus Technologies
AQY221N2S 166 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
AQY221N2S Contact ··
USD
6.64 6.64 6.64
North Star Micro
AQY221N2S Contact ··
XS Micro
AQY221N2S Contact ··

Descriptions

SPST-NO Solid State Relay Surface MountPCB Mount PhotoMOS, 120 mA, 1.5 V
Allied Electronics
MOSFET Relay; Load Current RMS Max:120mA; Control Voltage Type:DC; Max Load Current RMS:120mA; Surge Current:1A; Max RMS Load Voltage:40V; Min RMS Load Voltage:0V ac; Terminal Type:SMD; Isolation voltage:1500V; Load Current:0.12A; Max Load Current:120mA; Max On State Resistance:9.5ohm; Max Operating Temperature:85°C; Min Temperature Operating:-40°C; Output Type:MOSFET; Peak Load Voltage +:40V; Power Output:300mW; Power Rating:350mW; Turn Off Time, t Off:30µs; Turn On Time, t On:30µs
Farnell
PhotoMOS(MOS FET) Relay(RF CxR
Master Electronics
Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP Tube
Verical
PhotoMOS(MOS FET) Relay(RF CxR10 TYPE)
Onlinecomponents.com
SSR, PHOTO MOSFET, 40V, 120mA; Load Volt; Load Voltage Max:40V; Load Current:0.12A; On State Resistance Max:9.5ohm; Isolation Voltage:1.5kV; Forward Current If:900µA; SVHC:No SVHC (20-Jun-2011); Contact Configuration:SPST-NO; Control Voltage Type:DC; Load Current Max:120mA; Load Current RMS Max:120mA; Load Voltage Range:40V; On State Resistance Max:12.5ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Power:300mW; Output Type:MOSFET; Peak Load Voltage +:40V; Power Rating:350mW; RMS Load Voltage Max:40V; RMS Load Voltage Min:0VAC; Surge Current:1A; Terminal Type:SMD; Turn Off Time:30µs; Turn On Time:30µs
element14 APAC
RELAY OPTO 40VAC/DC 120MA 4-SOP
Digi-Key
120MA 40V 4PIN C X R10
TTI
RELAY OPTO 40VAC/DC 120MA 4-SOP - AQY221N2S
iiiC
PhotoMOS relay, low C by R, rapid switch [Panasonic] AQY221N2S PhotoMOS relay, low C by R, rapid switch
Distrelec
PhotoMOS SOP4 relay SPNO 40V 120mA
RS Components
PhotoMOS(MOS FET) Relay(RF CxR10 TYPE)
Panasonic
Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP Tube
Chip One Stop Japan
AQY Photomos Series 0.12 A 40 V 12.5 Ohm SMT 1 Channel Solid State Relay - SOP-4
Future Electronics
MOSFET Relay; Load Current RMS Max:120mA; Contacts:SPST-NO; Leaded Process Compatible:Yes; Output Current:120mA; Output Device:MOSFET; Output Type:Transistor; Output Voltage:40V; Peak Reflow Compatible (260 C):No; Supply Voltage:3V ;RoHS Compliant: Yes
Newark
Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP Tube
Chip One Stop Global

Technical Specifications

Mounting Type Surface Mount
Size-Length 4.4 mm
Isolation Voltage 1.5 kV
Case / Package / Footprint SOP
Lifecycle Status Active
RoHS Compliant
Size-Width 4.3 mm
Lead-Free Status Lead Free
Contacts Type SPST-NO
Packaging Tube
Load Current 120 mA
Output Current 120 mA
Output Power 300 mW
REACH SVHC Compliance No SVHC
Size-Height 2.1 mm
Power Rating 350 mW
Rise Time 30 µs
Supply Voltage (DC) 3 V
Output Voltage 40 V

Documents

Newark
Datasheet 4 pages 12 years ago
element14
Datasheet 5 pages 16 years ago
Datasheet 5 pages 7 years ago
Future Electronics
Datasheet 5 pages 16 years ago
Datasheet 4 pages 16 years ago
Datasheet
iiiC
Datasheet 5 pages
Jameco
Datasheet 5 pages 9 years ago
Allied Electronics
Datasheet 2 pages 10 years ago
Factory Futures
Datasheet 3 pages 12 years ago
Farnell
Datasheet 53 pages 9 years ago
Onlinecomponents.com
Datasheet 4 pages 16 years ago
Datasheet 4 pages 4 years ago

Images

Alternate Names

PAN AQY221N2S
PANA AQY221N2S
PANASONI AQY221N2S
Panasonic Electric Works AQY221N2S
PANAS AQY221N2S
PANSONIC AQY221N2S
PANASON AQY221N2S
PANASONIC INDUSTRIAL AQY221N2S
PANASO AQY221N2S
PANISONIC AQY221N2S
PANASOINC AQY221N2S
PANOSONIC AQY221N2S
MATSUSHITA PANASONIC AQY221N2S
Panasonic Electronic Components AQY221N2S
PANASONC AQY221N2S
PANASOIC AQY221N2S
PANASONIC BATTERIES AQY221N2S
AROMAT CORP AQY221N2S
PANS AQY221N2S
PANASONIC/MATSUSHITA AQY221N2S
PANASINIC AQY221N2S
PANASONIC CORP AQY221N2S
PANAS0NIC AQY221N2S
PANASONICS AQY221N2S
PANASONIS AQY221N2S
Panasonic Industrial Devices AQY221N2S

Search for other parts like AQY221 »