Panasonic AQY214S

AQY Photomos Series 100 mA 400 V 35 Ohm SMT 1 Channel Solid State Relay -SOP-4

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
AQY214S 291 Buy Now »
USD
1.09 1.06 0.991 0.845 0.684
Digi-Key
255-1437-5-ND 840 Buy Now »
USD
5.50 5.15 4.12 3.21 3.09
Verical 2
AQY214S 291 Buy Now »
USD
0.683 0.683 0.683
AQY214S 65 Buy Now »
USD
2.07 2.07 2.07
Newark
10C4007 65 Buy Now »
USD
1.72 1.72 1.72
Chip One Stop Japan
C1S520000102088 291 Buy Now »
JPY
124.00 94.20 94.20 94.20
Onlinecomponents.com
AQY214S 1,721 Buy Now »
USD
1.06 1.06 0.980 0.960 0.960
Master Electronics
AQY214S 1,514 ··
USD
1.06 1.06 0.980 0.960 0.960
Mouser
769-AQY214S 240 Buy Now »
USD
5.61 4.58 3.90 3.33 3.20
TTI
AQY214S 200 Buy Now »
USD
1.32 1.32 1.32
Future Electronics
AQY214S 1,000 Buy Now »
USD
1.05 0.970 0.850 0.850
Allied Electronics
70158344 0 ··
USD
3.89 3.89 3.89
Farnell
1448343 66 Buy Now »
EUR
4.90 4.90 4.90 4.90 4.90
element14 APAC
1448343 65 Buy Now »
SGD
8.72 8.37 6.05 5.17 4.99
Electro Sonic
AQY214S 1,721 Buy Now »
USD
1.12 1.12 1.04 1.02 1.02
RS Components
6996584 56 Buy Now »
GBP
3.85 3.66 3.29 2.97 2.97
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
AQY214S Contact ··
USD
4.48 4.48 4.48
North Star Micro
AQY214S Contact ··
XS Micro
AQY214S Contact ··
TransparentC
AQY214S Contact ··

Descriptions

RELAY OPTO SPST-NO 100MA 400V
Digi-Key
100MA 400V 6PIN 1 FORM A
TTI
PhotoMOS(MOS FET) Relay(SOP 4-PIN)
Onlinecomponents.com
PhotoMOS(MOS FET) Relay(SOP 4-PIN)
Panasonic
PhotoMOS(MOS FET) Relay(SOP 4-
Master Electronics
PhotoMOS SOP4 relay SPNO 400V 100mA
RS Components
SSR, PHOTO MOSFET, 400V, 100mA
Newark
AQY Photomos Series 100 mA 400 V 35 Ohm SMT 1 Channel Solid State Relay -SOP-4
Future Electronics
RELAY, PHOTOMOS SPST-NO
element14 APAC
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP Tube
Chip One Stop Japan
PhotoMOS Relays
Relay Specialties
Relay;SSR;Control;SPST-NO;Cur-Rtg 100mA;Vol-Rtg 400AC/DC;SMD Mnt;SMT;4 Pin
Allied Electronics
RELAY, PHOTOMOS SPST-NO
Farnell
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP Tube
Verical
RELAY OPTO SPST-NO 100MA 4-SOP - AQY214S
iiiC

Technical Specifications

Size-Height 2.1 mm
Size-Length 4.4 mm
Size-Width 4.3 mm
Isolation Voltage 1.5 kV
Packaging Tube
Mounting Type Surface Mount
Output Voltage 400 V (max)
RoHS Compliant
Number of Pins 4
Lead-Free Status Lead Free
Case / Package / Footprint SOP
Lifecycle Status Active
Rise Time 210 µs
Contacts Type SPST-NO
Output Current 100 mA (max)
Load Current 100 mA
Insulation Resistance 1 GΩ
Dropout Voltage 1.5 V
REACH SVHC Compliance No SVHC
Power Rating 350 W
Supply Voltage (DC) 3 V

Documents

Newark
Datasheet 3 pages 11 years ago
Datasheet
Future Electronics
Datasheet 3 pages 16 years ago
Datasheet 3 pages 7 years ago
element14
Datasheet 3 pages 16 years ago
Datasheet 3 pages 16 years ago
Onlinecomponents.com
Datasheet 3 pages 16 years ago
Datasheet 3 pages 4 years ago
Datasheet 3 pages 4 years ago
Datasheet 3 pages 4 years ago
Allied Electronics
Datasheet 2 pages 14 years ago
Datasheet 3 pages 15 years ago
iiiC
Datasheet 3 pages 12 years ago
Electro Sonic
Datasheet

Images

Alternate Names

PAN AQY214S
PANA AQY214S
PANASONI AQY214S
Panasonic Electric Works AQY214S
PANAS AQY214S
PANSONIC AQY214S
PANASON AQY214S
PANASONIC INDUSTRIAL AQY214S
PANASO AQY214S
PANISONIC AQY214S
PANASOINC AQY214S
PANOSONIC AQY214S
MATSUSHITA PANASONIC AQY214S
Panasonic Electronic Components AQY214S
PANASONC AQY214S
PANASOIC AQY214S
PANASONIC BATTERIES AQY214S
AROMAT CORP AQY214S
PANS AQY214S
PANASONIC/MATSUSHITA AQY214S
PANASINIC AQY214S
PANASONIC CORP AQY214S
PANAS0NIC AQY214S
PANASONICS AQY214S
PANASONIS AQY214S
Panasonic Industrial Devices AQY214S

Search for other parts like AQY214 »