Panasonic AQY210SX

Relay Ssr 50MA 1.5V Dc-in 0.12A 350V Ac/dc-out 4-PIN Sop T/r
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins4
Technical
Ambient Temperature Range High85 °C
Capacitance1.5 pF
Forward Current900 µA
Input Current30 mA
Isolation Voltage1.5 kV
Load Current120 mA
Max Input Current50 mA
Max Input Voltage1.5 V
Max Operating Temperature85 °C
Max Output Current120 mA
Max Output Voltage350 V
Max Power Dissipation350 mW
Min Operating Temperature-40 °C
Number of Contacts1
On-State Resistance17 Ω
Output Current120 mA
Output Voltage280 V
PackagingTape & Reel (TR)
Relay TypeRelay
Resistance25 Ω
Rise Time230 µs
TerminationGull Wing
Throw ConfigurationSPST
Dimensions
Height2 mm
Length4.4 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AQY210SX.

Future Electronics
Datasheet3 pages19 years ago
Datasheet3 pages24 years ago
Datasheet3 pages24 years ago
Datasheet3 pages24 years ago
element14
Datasheet3 pages14 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet3 pages24 years ago
Upverter
Datasheet4 pages7 years ago
Technical Drawing5 pages5 years ago
Arrow Electronics
Datasheet0 pages0 years ago
Master Electronics
Datasheet13 pages4 years ago
TME
Datasheet3 pages24 years ago
iiiC
Datasheet6 pages15 years ago
DigiKey
Datasheet3 pages23 years ago

Inventory History

3 month trend:
+66.34%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AQY210SX.

Related Parts

Descriptions

Descriptions of Panasonic AQY210SX provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R
PHOTOMOS GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation
AQY Photomos Series 120 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4
PHOTOMOS RELAY, 350V, 120mA; Load Voltag; PHOTOMOS RELAY, 350V, 120mA; Load Voltage Max:350V; Load Current:120mA; On State Resistance Max:25ohm; Contact Configuration:SPST-NO; Isolation Voltage:1.5kV; Forward Current If:900µA; Relay Terminals:SMD; Package / Case:4-SOP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQY-210SX

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins4
Technical
Ambient Temperature Range High85 °C
Capacitance1.5 pF
Forward Current900 µA
Input Current30 mA
Isolation Voltage1.5 kV
Load Current120 mA
Max Input Current50 mA
Max Input Voltage1.5 V
Max Operating Temperature85 °C
Max Output Current120 mA
Max Output Voltage350 V
Max Power Dissipation350 mW
Min Operating Temperature-40 °C
Number of Contacts1
On-State Resistance17 Ω
Output Current120 mA
Output Voltage280 V
PackagingTape & Reel (TR)
Relay TypeRelay
Resistance25 Ω
Rise Time230 µs
TerminationGull Wing
Throw ConfigurationSPST
Dimensions
Height2 mm
Length4.4 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AQY210SX.

Future Electronics
Datasheet3 pages19 years ago
Datasheet3 pages24 years ago
Datasheet3 pages24 years ago
Datasheet3 pages24 years ago
element14
Datasheet3 pages14 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet3 pages24 years ago
Upverter
Datasheet4 pages7 years ago
Technical Drawing5 pages5 years ago
Arrow Electronics
Datasheet0 pages0 years ago
Master Electronics
Datasheet13 pages4 years ago
TME
Datasheet3 pages24 years ago
iiiC
Datasheet6 pages15 years ago
DigiKey
Datasheet3 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant