Panasonic AQY210KS

Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Number of Pins4
Technical
Current Rating120 mA
Forward Current1.1 mA
Input Current50 mA
Isolation Voltage1.5 kV
Load Current120 mA
Max Input Current50 mA
Max Input Voltage1.5 V
Max Operating Temperature85 °C
Max Output Current120 mA
Max Output Voltage350 V
Min Operating Temperature-40 °C
Output Current120 mA
Output Power300 mW
Output Voltage350 V
Power Dissipation350 mW
Power Rating350 mW
Relay TypeRelay
Resistance35 Ω
Rise Time700 µs
Schedule B8536410030
TerminationGull Wing
Test Voltage1.5 kV
Throw ConfigurationSPST
Turn-On Delay Time1 ms
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Dimensions
Depth4.4 mm
Height2 mm
Length4.4 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AQY210KS.

Panasonic
Datasheet4 pages19 years ago
element14
Datasheet4 pages15 years ago
Electro Sonic
Datasheet5 pages24 years ago
_legacy Avnet
Datasheet5 pages24 years ago
Future Electronics
Datasheet5 pages7 years ago
Datasheet3 pages24 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet4 pages9 years ago
Newark
Datasheet4 pages9 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago
Datasheet4 pages22 years ago
Farnell
Datasheet53 pages16 years ago
Datasheet6 pages21 years ago
iiiC
Datasheet3 pages19 years ago
Factory Futures
Datasheet3 pages19 years ago

Inventory History

3 month trend:
-13.24%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AQY210KS.

Related Parts

Descriptions

Descriptions of Panasonic AQY210KS provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube
AQY Photomos Series 0.12 A 350 V 35 Ohm SMT 1 Channel Solid State Relay -SOP-4
Relay, Photo MOS; 120 mA (Output), Load; 350 V (Output), Load; SO-4; -40 degC
RELAY, MOSFET, SPST-NO; Load Voltage Max:350V; Load Current:0.12A; Contact Configuration:SPST-NO; Isolation Voltage:1.5kV; Forward Current If:50mA; Relay Terminals:Surface Mount; SVHC:No SVHC (20-Jun-2011); Approval Bodies:UL Recognised; Contact Configuration:SPST N/O; Contact Type:Form A; Control Voltage DC Max:3V; Control Voltage Type:DC; Load Current AC/DC:120mA; Load Current Max:120mA; Load Current RMS Max:120mA; Load Voltage DC Max:350V; On State Resistance Max:35ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Power:300mW; Output Type:MOSFET; Peak Load Voltage +:350V; Power Rating:350mW; RMS Load Voltage Max:350V; RMS Load Voltage Min:0VAC; Terminal Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQY-210KS

Technical Specifications

Physical
Case/PackageSOP
Number of Pins4
Technical
Current Rating120 mA
Forward Current1.1 mA
Input Current50 mA
Isolation Voltage1.5 kV
Load Current120 mA
Max Input Current50 mA
Max Input Voltage1.5 V
Max Operating Temperature85 °C
Max Output Current120 mA
Max Output Voltage350 V
Min Operating Temperature-40 °C
Output Current120 mA
Output Power300 mW
Output Voltage350 V
Power Dissipation350 mW
Power Rating350 mW
Relay TypeRelay
Resistance35 Ω
Rise Time700 µs
Schedule B8536410030
TerminationGull Wing
Test Voltage1.5 kV
Throw ConfigurationSPST
Turn-On Delay Time1 ms
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Dimensions
Depth4.4 mm
Height2 mm
Length4.4 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AQY210KS.

Panasonic
Datasheet4 pages19 years ago
element14
Datasheet4 pages15 years ago
Electro Sonic
Datasheet5 pages24 years ago
_legacy Avnet
Datasheet5 pages24 years ago
Future Electronics
Datasheet5 pages7 years ago
Datasheet3 pages24 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet4 pages9 years ago
Newark
Datasheet4 pages9 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago
Datasheet4 pages22 years ago
Farnell
Datasheet53 pages16 years ago
Datasheet6 pages21 years ago
iiiC
Datasheet3 pages19 years ago
Factory Futures
Datasheet3 pages19 years ago

Compliance

Environmental Classification
ApprovalscULus
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant