Panasonic AQY210EH

Relay;SSR;Control;SPST-NO;Cur-Rtg 130mA;Vol-Rtg 350V;PCB Mnt;Through Hole;4 Pin

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
AQY210EH 22 Buy Now »
USD
3.80 3.25 2.97 2.97 2.97
Digi-Key
255-1430-5-ND 562 Buy Now »
USD
3.72 3.49 2.79 2.17 2.09
Newark
67C3991 691 Buy Now »
USD
2.83 2.83 2.55 2.03 2.03
TTI
AQY210EH 1,445 Buy Now »
USD
1.71 1.71 1.71 1.71
Chip One Stop Japan
C1S600603373523 19 Buy Now »
JPY
267.00 191.00 191.00 191.00 191.00
Mouser
769-AQY210EH 678 Buy Now »
USD
3.80 3.10 2.64 2.25 2.17
Onlinecomponents.com
AQY210EH 833 Buy Now »
USD
1.58 1.58 1.38 1.27 1.27
Master Electronics
AQY210EH 733 ··
USD
1.58 1.58 1.38 1.27 1.27
Future Electronics
AQY210EH 17 Buy Now »
USD
1.71 1.56 1.37 1.37
Allied Electronics
70158341 0 ··
USD
2.73 2.73 2.73
Farnell
3105337 916 Buy Now »
GBP
2.91 2.91 2.75 2.62 2.62
element14 APAC
3105337 691 Buy Now »
SGD
5.79 5.43 4.34 3.38 3.38
Electro Sonic
AQY210EH 833 Buy Now »
USD
1.67 1.67 1.46 1.35 1.35
RS Components
3525467 205 Buy Now »
GBP
3.02 3.02 2.78 2.70 2.70
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
AQY210EH 3,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
AQY210EH Contact Send RFQ »
North Star Micro
AQY210EH Contact ··
SemiconductorPLUS
AQY210EH Contact ··
XS Micro
AQY210EH Contact ··

Descriptions

Relay;SSR;Control;SPST-NO;Cur-Rtg 130mA;Vol-Rtg 350V;PCB Mnt;Through Hole;4 Pin
Allied Electronics
RELAY, PHOTOMOS, SPNO, 350V, 0.13A
Farnell
PhotoMOS 4DIP relay 350Vac/dc 0.13A
RS Components
MOSFET Relay, 350 V, 130 mA, 25 ohm, SPST-NO
Newark
Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP Tube
Chip One Stop Japan
AQY Photomos Series 0.13 A 350 V 25 Ohm 1 Channel Solid State Relay - DIP-4
Future Electronics
130MA 350V 4PIN 1 FORM A
TTI
RELAY OPTO SPST-NO 130MA 350V
Digi-Key
RELAY, PHOTOMOS, SPNO, 350V, 0.13A
element14 APAC
PhotoMOS(MOS FET) Relay(4-PIN High isolation)
Panasonic
PhotoMOS Relays
Relay Specialties
PhotoMOS(MOS FET) Relay(4-PIN High isolation)
Onlinecomponents.com
PhotoMOS(MOS FET) Relay(4-PIN
Master Electronics

Technical Specifications

Number of Pins 4
Size-Width 4.78 mm
Load Current 130 mA
RoHS Compliant
REACH SVHC Compliance No SVHC
Size-Length 6.4 mm
Supply Voltage (DC) 3 V
Isolation Voltage 5 kV
Contacts Type SPST-NO
Lifecycle Status Active
Output Voltage 350 V (max)
Size-Height 3.2 mm
Rise Time 500 µs
Lead-Free Status Lead Free
Case / Package / Footprint DIP
Packaging Tube
Mounting Type Through Hole
Output Current 130 mA (max)

Documents

Onlinecomponents.com
Datasheet 4 pages 11 years ago
Datasheet 4 pages 16 years ago
Datasheet 4 pages 16 years ago
Farnell
Datasheet 4 pages 16 years ago
Datasheet
Datasheet 53 pages 9 years ago
Datasheet 7 pages 18 years ago
Arrow
Datasheet 4 pages 16 years ago
Factory Futures
Datasheet
Datasheet 4 pages 7 years ago
element14
Datasheet 4 pages 16 years ago
Future Electronics
Datasheet 3 pages 16 years ago
Newark
Datasheet 3 pages 11 years ago
Allied Electronics
Datasheet 2 pages 14 years ago
Datasheet 3 pages 15 years ago
iiiC
Datasheet 3 pages 12 years ago

Images

Alternate Names

PAN AQY210EH
PANA AQY210EH
PANASONI AQY210EH
Panasonic Electric Works AQY210EH
PANAS AQY210EH
PANSONIC AQY210EH
PANASON AQY210EH
PANASONIC INDUSTRIAL AQY210EH
PANASO AQY210EH
PANISONIC AQY210EH
PANASOINC AQY210EH
PANOSONIC AQY210EH
MATSUSHITA PANASONIC AQY210EH
Panasonic Electronic Components AQY210EH
PANASONC AQY210EH
PANASOIC AQY210EH
PANASONIC BATTERIES AQY210EH
AROMAT CORP AQY210EH
PANS AQY210EH
PANASONIC/MATSUSHITA AQY210EH
PANASINIC AQY210EH
PANASONIC CORP AQY210EH
PANAS0NIC AQY210EH
PANASONICS AQY210EH
PANASONIS AQY210EH
Panasonic Industrial Devices AQY210EH

Search for other parts like AQY210 »