Panasonic AQW214EA

AQW Photomos Series 0.1 A 400 V 50 Ohm SMT 2 Channel Solid State Relay - DIP-8

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
AQW214EA 1,000 Buy Now »
USD
5.31 5.31 5.31
AQW214EA 1,000 Buy Now »
USD
5.51 5.51 5.51
Arrow
AQW214EA 10 Buy Now »
USD
7.96 7.25 6.30 6.30 6.30
Digi-Key
255-1427-5-ND 300 Buy Now »
USD
7.80 7.31 5.85 4.55 4.39
Onlinecomponents.com
AQW214EA 2,000 Buy Now »
USD
5.51 5.51 4.39 2.15 2.15
Master Electronics
AQW214EA 1,760 ··
USD
5.51 5.51 4.39 2.15 2.15
Mouser
769-AQW214EA 50 Buy Now »
USD
7.96 7.32 5.53 4.72 4.72
Newark
16F9089 0 ··
USD
1.25 1.25 1.25
TTI
AQW214EA 0 ··
USD
3.27 3.27 3.27 3.27
Future Electronics
AQW214EA 0 ··
USD
3.14 2.84 2.51 2.51
Allied Electronics
E5365171 n/s Buy Now »
USD
5.73 5.73 5.73 5.73 5.73
Electro Sonic
AQW214EA 2,000 Buy Now »
USD
5.84 5.84 4.65 2.28 2.28
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
AQW214EA Contact ··
USD
5.60 5.60 5.60
North Star Micro
AQW214EA Contact ··
XS Micro
AQW214EA Contact ··
SemiconductorPLUS
AQW214EA Contact ··

Descriptions

PHOTOMOS RELAY, 400V, 100mA
Newark
100MA 400V 8PIN 2 FORM A
TTI
RELAY OPTO DPST-NO 100MA 8-SMD - AQW214EA
iiiC
PhotoMOS(MOS FET) Relay
Master Electronics
Photomos Relay, 400V, 100mA
Verical
PhotoMOS(MOS FET) Relay
Panasonic
AQW Photomos Series 0.1 A 400 V 50 Ohm SMT 2 Channel Solid State Relay - DIP-8
Future Electronics
PhotoMOS(MOS FET) Relay
Onlinecomponents.com
RELAY OPTO DPST-NO 100MA 400V
Digi-Key
PHOTOMOS(MOS FET) RELAY
Allied Electronics

Technical Specifications

Lead-Free Status Lead Free
Isolation Voltage 1.5 kV
Load Current 100 mA
Size-Height 2.9 mm
Size-Length 9.86 mm
Packaging Tube
Case / Package / Footprint DIP
Lifecycle Status Active
Output Current 100 mA (max)
Mounting Type Surface Mount
Size-Width 6.4 mm
Rise Time 500 µs
Contacts Type DPST-NO
Output Voltage 400 V (max)
RoHS Compliant

Documents

Future Electronics
Datasheet
Datasheet 4 pages 7 years ago
Datasheet 4 pages 11 years ago
Datasheet
Factory Futures
Datasheet
Datasheet 3 pages 7 years ago
iiiC
Datasheet 3 pages
Digi-Key
Datasheet 3 pages 15 years ago

Images

Alternate Names

PAN AQW214EA
PANA AQW214EA
PANASONI AQW214EA
Panasonic Electric Works AQW214EA
PANAS AQW214EA
PANSONIC AQW214EA
PANASON AQW214EA
PANASONIC INDUSTRIAL AQW214EA
PANASO AQW214EA
PANISONIC AQW214EA
PANASOINC AQW214EA
PANOSONIC AQW214EA
MATSUSHITA PANASONIC AQW214EA
Panasonic Electronic Components AQW214EA
PANASONC AQW214EA
PANASOIC AQW214EA
PANASONIC BATTERIES AQW214EA
AROMAT CORP AQW214EA
PANS AQW214EA
PANASONIC/MATSUSHITA AQW214EA
PANASINIC AQW214EA
PANASONIC CORP AQW214EA
PANAS0NIC AQW214EA
PANASONICS AQW214EA
PANASONIS AQW214EA
Panasonic Industrial Devices AQW214EA

Search for other parts like AQW214 »