Panasonic AQW214E

AQW Photomos Series 0.1 A 400 V 50 Ohm 2 Channel Solid State Relay - DIP-8

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
255-1426-5-ND 1,622 Buy Now »
USD
7.73 7.25 5.80 4.51 4.51
Verical 2
AQW214E 220 Buy Now »
USD
2.19 2.19 2.19
AQW214E 443 Buy Now »
USD
7.06 7.06 7.06
Arrow
AQW214E 220 Buy Now »
USD
3.01 2.78 2.19 2.13 2.11
Chip One Stop Japan
C1S520000214569 231 Buy Now »
CNY
25.50 24.00 17.20 17.00 17.00
TTI
AQW214E 450 Buy Now »
USD
3.10 3.10 3.10
Mouser
769-AQW214E 300 Buy Now »
USD
7.89 7.57 5.48 4.67 4.67
Onlinecomponents.com
AQW214E 447 Buy Now »
USD
5.00 5.00 4.29 2.32 2.32
Master Electronics
AQW214E 393 ··
USD
5.00 5.00 4.29 2.32 2.32
Chip One Stop Global
C1S520000214569 220 Buy Now »
USD
3.65 3.43 2.46 2.42 2.42
Future Electronics
AQW214E 20 Buy Now »
USD
3.00 3.00 2.84 2.84
Electro Sonic
AQW214E 447 Buy Now »
USD
5.30 5.30 4.55 2.46 2.46
RS Components
2172674 23 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ChipNet
AQW214E 15 Buy Now »
USD
2.50 2.50 2.12 1.88 1.88
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
AQW214E Contact ··
USD
5.56 5.56 5.56
North Star Micro
AQW214E Contact ··
XS Micro
AQW214E Contact ··

Descriptions

RELAY OPTO DPST-NO 100MA 400V
Digi-Key
OPTO DPST-NO 100MA 8-DIP
TTI
RELAY OPTO DPST-NO 100MA 8-DIP - AQW214E
iiiC
PHOTOMOS RLY 400V 100mA; Load Volt Max:400V 35oh
ChipNet
PhotoMOS(MOS FET) Relay
Panasonic
AQW Photomos Series 0.1 A 400 V 50 Ohm 2 Channel Solid State Relay - DIP-8
Future Electronics
PhotoMOS(MOS FET) Relay
Master Electronics
PhotoMOS(MOS FET) Relay
Onlinecomponents.com
SOLID STATE RELAY
Verical

Technical Specifications

Rise Time 500 µs
Case / Package / Footprint DIP
Load Current 100 mA
Output Voltage 400 V (max)
Size-Length 9.86 mm
Size-Width 6.4 mm
Contacts Type DPST-NO
Mounting Type Through Hole
Output Current 100 mA (max)
RoHS Compliant
Size-Height 3.2 mm
Isolation Voltage 1.5 kV
Lifecycle Status Active
Lead-Free Status Lead Free
Packaging Tube

Documents

element14
Datasheet
Datasheet 4 pages 7 years ago
Arrow
Datasheet 4 pages 16 years ago
Factory Futures
Datasheet
Datasheet 3 pages 7 years ago
iiiC
Datasheet 3 pages 12 years ago
Future Electronics
Datasheet
Digi-Key
Datasheet 3 pages 15 years ago

Images

Alternate Names

PAN AQW214E
PANA AQW214E
PANASONI AQW214E
Panasonic Electric Works AQW214E
PANAS AQW214E
PANSONIC AQW214E
PANASON AQW214E
PANASONIC INDUSTRIAL AQW214E
PANASO AQW214E
PANISONIC AQW214E
PANASOINC AQW214E
PANOSONIC AQW214E
MATSUSHITA PANASONIC AQW214E
Panasonic Electronic Components AQW214E
PANASONC AQW214E
PANASOIC AQW214E
PANASONIC BATTERIES AQW214E
AROMAT CORP AQW214E
PANS AQW214E
PANASONIC/MATSUSHITA AQW214E
PANASINIC AQW214E
PANASONIC CORP AQW214E
PANAS0NIC AQW214E
PANASONICS AQW214E
PANASONIS AQW214E
Panasonic Industrial Devices AQW214E

Search for other parts like AQW214 »