Panasonic AQW212A

PhotoMOS relay AQW, 8 Pin DIP [Panasonic] AQW212A PhotoMOS relay AQW, 8 Pin DIP

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
255-1560-5-ND 2,816 Buy Now »
USD
8.33 7.81 6.25 4.86 4.86
Arrow
AQW212A 1,590 Buy Now »
USD
3.12 3.05 3.05 2.51 2.51
Verical 2
AQW212A 1,590 Buy Now »
USD
3.05 3.05 2.51 2.51
AQW212A 1,677 Buy Now »
USD
4.43 4.08 4.08
Chip One Stop Japan
C1S600603373374 184 Buy Now »
USD
3.92 2.81 2.33 2.33 2.33
TTI
AQW212A 1,361 Buy Now »
USD
5.07 5.07 5.07 5.07 5.07
Future Electronics
AQW212A 2,527 Buy Now »
USD
2.39 2.39 2.26 2.26
Onlinecomponents.com
AQW212A 1,593 Buy Now »
USD
3.11 2.82 2.55 2.40 2.40
Mouser
769-AQW212A 771 Buy Now »
USD
8.50 6.94 5.89 5.03 5.03
Chip One Stop Global
C1S520000086647 1,590 Buy Now »
USD
8.18 5.55 4.34 2.09 2.09
Master Electronics
AQW212A 1,401 ··
USD
3.11 2.82 2.55 2.40 2.40
Newark 2
50B843 0 ··
USD
8.51 8.16 5.90 5.04 5.04
13P1097 0 ··
Relay Specialties
AQW212A 0 ··
USD
4.90 4.90 4.62 4.62 4.62
Allied Electronics
70618012 0 ··
USD
5.45 5.45 5.45
Farnell
1524376 969 Buy Now »
GBP
5.09 5.09 4.24 3.96 3.73
element14 APAC
1524376 1 Buy Now »
SGD
13.21 12.68 9.17 7.82 7.55
Electro Sonic
AQW212A 1,593 Buy Now »
USD
3.30 2.99 2.70 2.54 2.54
Distrelec
AQW212A 0 ··
EUR
7.53 7.24 6.28 6.28 6.28
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
AQW212A 17 ··
Ewing Components
AQW212A 7,500 Send RFQ »
Abacus Technologies
AQW212A 7,692 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
AQW212A Contact ··
USD
6.80 6.80 6.80
North Star Micro
AQW212A Contact ··

Descriptions

AQW Photomos Series 0.5 A 60 V 2.5 Ohm SMT 2 Channel Solid State Relay - DIP-8
Future Electronics
PhotoMOS relay AQW, 8 Pin DIP [Panasonic] AQW212A PhotoMOS relay AQW, 8 Pin DIP
Distrelec
PhotoMOS Relays
Relay Specialties
500MA 60V 8PIN 2 FORM A
TTI
RELAY OPTO AC/DC 60V 500MA 8-SMD
Allied Electronics
Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 8-Pin DIP SMD Tube
Verical
PhotoMOS(MOS FET) Relay
Master Electronics
PHOTOMOS RELAY, 60V, 500mA
element14 APAC
RELAY OPTO AC/DC 60V 500MA 8-SMD
Digi-Key
PhotoMOS(MOS FET) Relay
Panasonic
RELAY OPTO AC/DC 60V 500MA 8-SMD - AQW212A
iiiC
Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 8-Pin PDIP SMD Tube
Chip One Stop Japan
RELAY, PHOTOMOS, 60V
Farnell
Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 8-Pin PDIP SMD Tube
Chip One Stop Global
RELAY, PHOTOMOS, 60V
Newark

Technical Specifications

RoHS Compliant
Size-Height 3.6 mm
Rise Time 650 µs
REACH SVHC Compliance No SVHC
Packaging Tube
Output Voltage 60 V (max)
Output Current 500 mA (max)
Number of Pins 8
Isolation Voltage 1.5 kV
Contacts Type DPST-NO
Case / Package / Footprint DIP
Size-Width 6.4 mm
Lead-Free Status Lead Free
Lifecycle Status Active
Mounting Type Surface Mount
Insulation Resistance 1 GΩ
Power Rating 850 mW
Size-Length 9.78 mm
Load Current 500 mA

Documents

Allied Electronics
Datasheet 3 pages 11 years ago
element14 APAC
Datasheet 3 pages 16 years ago
element14
Datasheet 3 pages 7 years ago
Newark
Datasheet
Future Electronics
Datasheet
Datasheet 3 pages 16 years ago
Datasheet 3 pages 16 years ago
Datasheet 3 pages 16 years ago
Arrow
Datasheet 3 pages 16 years ago
_crawl Avnet
Datasheet 3 pages 16 years ago
iiiC
Datasheet 3 pages 12 years ago
Onlinecomponents.com
Datasheet 3 pages 4 years ago
Datasheet 3 pages 16 years ago

Images

Alternate Names

PAN AQW212A
PANA AQW212A
PANASONI AQW212A
Panasonic Electric Works AQW212A
PANAS AQW212A
PANSONIC AQW212A
PANASON AQW212A
PANASONIC INDUSTRIAL AQW212A
PANASO AQW212A
PANISONIC AQW212A
PANASOINC AQW212A
PANOSONIC AQW212A
MATSUSHITA PANASONIC AQW212A
Panasonic Electronic Components AQW212A
PANASONC AQW212A
PANASOIC AQW212A
PANASONIC BATTERIES AQW212A
AROMAT CORP AQW212A
PANS AQW212A
PANASONIC/MATSUSHITA AQW212A
PANASINIC AQW212A
PANASONIC CORP AQW212A
PANAS0NIC AQW212A
PANASONICS AQW212A
PANASONIS AQW212A
Panasonic Industrial Devices AQW212A

Search for other parts like AQW212 »