Panasonic AQW212

Relay SSR 50mA 1.5 Volt DC-IN 0.5A 60 Volt AC/DC Output 8-Pin DIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Capacitance800 fF
Contact Resistance830 mΩ
Forward Current900 µA
Input Current30 mA
Isolation Voltage1.5 kV
Load Current500 mA
Max Input Current50 mA
Max Input Voltage1.5 V
Max Operating Temperature85 °C
Max Output Current500 mA
Max Output Voltage60 V
Max Power Dissipation850 mW
Min Operating Temperature-40 °C
Number of Contacts2
On-State Resistance830 mΩ
Output Current500 mA
Output Voltage48 V
Relay TypeRelay
Resistance2.5 Ω
TerminationPC Pin
Test Voltage1.5 kV
Throw ConfigurationDPST
Dimensions
Height3.9 mm
Length9.78 mm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AQW212.

RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
element14
Datasheet3 pages24 years ago
Datasheet3 pages24 years ago
Datasheet3 pages24 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet3 pages24 years ago
Upverter
Datasheet15 pages4 years ago
Master Electronics
Datasheet5 pages7 years ago
_legacy Avnet
Datasheet3 pages24 years ago
iiiC
Datasheet6 pages15 years ago
Jameco
Datasheet4 pages16 years ago
Factory Futures
Datasheet3 pages19 years ago

Inventory History

3 month trend:
+385%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AQW212.

Related Parts

Descriptions

Descriptions of Panasonic AQW212 provided by its distributors.

Relay SSR 50mA 1.5 Volt DC-IN 0.5A 60 Volt AC/DC Output 8-Pin DIP
AQW Photomos Series 0.5 A 60 V 2.5 Ohm 2 Channel Solid State Relay - DIP-8
RELAY OPTO AC/DC 60V 500MA 8-DIP | Panasonic Electronic Components AQW212
MOSFET RELAY, DPST-NO, 0.5A, 60V, DIP ROHS COMPLIANT: YES

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQW-212
  • AQW212.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Capacitance800 fF
Contact Resistance830 mΩ
Forward Current900 µA
Input Current30 mA
Isolation Voltage1.5 kV
Load Current500 mA
Max Input Current50 mA
Max Input Voltage1.5 V
Max Operating Temperature85 °C
Max Output Current500 mA
Max Output Voltage60 V
Max Power Dissipation850 mW
Min Operating Temperature-40 °C
Number of Contacts2
On-State Resistance830 mΩ
Output Current500 mA
Output Voltage48 V
Relay TypeRelay
Resistance2.5 Ω
TerminationPC Pin
Test Voltage1.5 kV
Throw ConfigurationDPST
Dimensions
Height3.9 mm
Length9.78 mm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AQW212.

RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
element14
Datasheet3 pages24 years ago
Datasheet3 pages24 years ago
Datasheet3 pages24 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet3 pages24 years ago
Upverter
Datasheet15 pages4 years ago
Master Electronics
Datasheet5 pages7 years ago
_legacy Avnet
Datasheet3 pages24 years ago
iiiC
Datasheet6 pages15 years ago
Jameco
Datasheet4 pages16 years ago
Factory Futures
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant