Panasonic AQW210EHA

AQW Photomos Series 0.12 A 350 V 25 Ohm SMT 1 Channel Solid State Relay - DIP-8

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
255-1425-5-ND 3,045 Buy Now »
USD
6.50 6.10 4.88 3.79 3.79
Arrow
AQW210EHA 471 Buy Now »
USD
3.13 2.96 2.65 2.43 2.40
Verical 2
AQW210EHA 424 Buy Now »
USD
2.96 2.65 2.45 2.45
AQW210EHA 471 Buy Now »
USD
2.96 2.65 2.45 2.45
Newark
10C3903 23 Buy Now »
USD
4.17 3.88 3.88
TTI
AQW210EHA 630 Buy Now »
USD
3.52 3.52 3.52 3.52
Mouser
769-AQW210EHA 290 Buy Now »
USD
6.64 6.10 4.61 3.93 3.93
Onlinecomponents.com
AQW210EHA 550 Buy Now »
USD
4.21 4.21 3.61 2.63 2.63
Allied Electronics
70158339 50 Buy Now »
USD
4.98 4.98 4.98 4.98 4.98
Chip One Stop Global
C1S520000089343 566 Buy Now »
USD
3.21 2.74 2.52 2.42 2.42
Master Electronics
AQW210EHA 484 ··
USD
4.21 4.21 3.61 2.63 2.63
Future Electronics
AQW210EHA 827 Buy Now »
USD
2.81 2.81 2.66 2.66
Relay Specialties
AQW210EHA 0 ··
USD
6.30 6.30 5.89 5.89 5.89
Farnell
1448340 23 Buy Now »
GBP
4.64 4.64 4.64 4.64 4.64
element14 APAC
1448340 312 Buy Now »
SGD
4.29 4.29 4.29 4.29 4.29
Electro Sonic
AQW210EHA 550 Buy Now »
USD
4.46 4.46 3.83 2.79 2.79
RS Components
8113268 103 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
AQW210EHA 6,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
AQW210EHA Contact ··
USD
5.56 5.56 5.56
North Star Micro
AQW210EHA Contact ··

Descriptions

PhotoMOS(MOS FET) Relay(High i
Master Electronics
Relay;SSR;Control;DPST-NO;Cur-Rtg 120mA;Vol-Rtg 350AC/DC;SMD Mnt;SMT;8 Pin
Allied Electronics
Relay SSR DPST-NO 120mA 350AC/DC
RS Components
RELAY OPTO DPST-NO 120MA 8-SMD - AQW210EHA
iiiC
RELAY, PHOTOMOS, DPST-NO
Farnell
120MA 350V 8PIN 2 FORM A
TTI
RELAY OPTO DPST-NO 120MA 350V
Digi-Key
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD Tube
Verical
SSR, PHOTO MOSFET, 350V, 120mA
Newark
AQW Photomos Series 0.12 A 350 V 25 Ohm SMT 1 Channel Solid State Relay - DIP-8
Future Electronics
PhotoMOS(MOS FET) Relay(High isolation/2A)
Panasonic
RELAY, PHOTOMOS, DPST-NO
element14 APAC
PhotoMOS(MOS FET) Relay(High isolation/2A)
Onlinecomponents.com
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD Tube
Chip One Stop Global

Technical Specifications

Number of Pins 8
Size-Width 6.4 mm
Supply Voltage (DC) 3 V
Lead-Free Status Lead Free
Packaging Tube
Case / Package / Footprint DIP
Power Rating 850 mW
Rise Time 500 µs
Lifecycle Status Active
Output Voltage 350 V (max)
Insulation Resistance 1 GΩ
Dropout Voltage 1.5 V
REACH SVHC Compliance No SVHC
Size-Length 9.86 mm
Isolation Voltage 5 kV
Contacts Type DPST-NO
Output Current 120 mA (max)
Size-Height 2.9 mm
Load Current 120 mA
Mounting Type Surface Mount
RoHS Compliant

Documents

Newark
Datasheet 4 pages 11 years ago
Electro Sonic
Datasheet 4 pages 16 years ago
Future Electronics
Datasheet 4 pages 16 years ago
Datasheet 4 pages 16 years ago
Datasheet
Datasheet 3 pages 11 years ago
element14
Datasheet 4 pages 16 years ago
Allied Electronics
Datasheet 3 pages 15 years ago
Datasheet 2 pages 15 years ago
iiiC
Datasheet 6 pages 8 years ago
Factory Futures
Datasheet 3 pages 12 years ago
Onlinecomponents.com
Datasheet 4 pages 4 years ago
Datasheet 4 pages 16 years ago

Images

Alternate Names

PAN AQW210EHA
PANA AQW210EHA
PANASONI AQW210EHA
Panasonic Electric Works AQW210EHA
PANAS AQW210EHA
PANSONIC AQW210EHA
PANASON AQW210EHA
PANASONIC INDUSTRIAL AQW210EHA
PANASO AQW210EHA
PANISONIC AQW210EHA
PANASOINC AQW210EHA
PANOSONIC AQW210EHA
MATSUSHITA PANASONIC AQW210EHA
Panasonic Electronic Components AQW210EHA
PANASONC AQW210EHA
PANASOIC AQW210EHA
PANASONIC BATTERIES AQW210EHA
AROMAT CORP AQW210EHA
PANS AQW210EHA
PANASONIC/MATSUSHITA AQW210EHA
PANASINIC AQW210EHA
PANASONIC CORP AQW210EHA
PANAS0NIC AQW210EHA
PANASONICS AQW210EHA
PANASONIS AQW210EHA
Panasonic Industrial Devices AQW210EHA

Search for other parts like AQW210 »