Panasonic AQW210EH

Relay;SSR;Control;DPST-NO;Cur-Rtg 120mA;Vol-Rtg 350AC/DC;PCB Mnt;Through Hole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
AQW210EH 243 Buy Now »
USD
1.90 1.90 1.90
AQW210EH 1,000 Buy Now »
USD
4.08 4.08 4.08
Arrow
AQW210EH 243 Buy Now »
USD
2.31 2.24 1.99 1.59 1.57
Digi-Key
255-1349-5-ND 456 Buy Now »
USD
6.50 6.10 4.88 3.79 3.66
Newark
10C3902 250 Buy Now »
USD
6.64 6.37 4.61 3.93 3.93
Chip One Stop Japan
C1S520000095946 243 Buy Now »
JPY
299.00 281.00 202.00 199.00 199.00
TTI
AQW210EH 2,000 Buy Now »
USD
3.90 3.90 3.90 3.90
Onlinecomponents.com
AQW210EH 1,000 Buy Now »
USD
4.23 4.23 3.43 1.78 1.78
Mouser
769-AQW210EH 216 Buy Now »
USD
6.64 6.37 4.61 3.93 3.93
Master Electronics
AQW210EH 880 ··
USD
4.23 4.23 3.43 1.78 1.78
Future Electronics
AQW210EH 510 Buy Now »
USD
2.35 2.18 1.89 1.89
Relay Specialties
AQW210EH 48 Buy Now »
USD
6.30 6.30 5.89 5.89 5.89
Allied Electronics
70158338 0 ··
USD
4.78 4.78 4.78
Farnell
1175733 480 Buy Now »
GBP
4.10 4.10 2.94 2.71 2.71
element14 APAC
1175733 390 Buy Now »
SGD
10.32 9.90 7.16 6.11 5.61
Electro Sonic
AQW210EH 1,000 Buy Now »
USD
4.48 4.48 3.64 1.89 1.89
RS Components
6996547 55 Buy Now »
GBP
4.36 4.14 3.16 2.79 2.79
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Eurotronik
AQW 210 EH 144 ··
STLAA.com
AQW210EH 7 ··
Abacus Technologies
AQW210EH 6,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
AQW210EH Contact ··
USD
5.56 5.56 5.56
North Star Micro
AQW210EH Contact ··
SemiconductorPLUS
AQW210EH Contact ··
XS Micro
AQW210EH Contact ··

Descriptions

Relay;SSR;Control;DPST-NO;Cur-Rtg 120mA;Vol-Rtg 350AC/DC;PCB Mnt;Through Hole
Allied Electronics
MOSFET Relay, 350 V, 120 mA, 25 ohm, DPST-NO
Newark
RELAY OPTO DPST-NO 120MA 8-DIP
North Star Micro
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP Tube
Chip One Stop Japan
RELAY OPTO DPST-NO 120MA 350V
Digi-Key
RELAY, PHOTOMOS, 350V
element14 APAC
RELAY, PHOTOMOS, 350V
Farnell
PhotoMOS(MOS FET) Relay(High isolation/2A)
Panasonic
PhotoMOS DIP8 relay DPNO 350V 120mA
RS Components
120MA 350V 8PIN 2 FORM A
TTI
PhotoMOS(MOS FET) Relay(High i
Master Electronics
PhotoMOS Relays
Relay Specialties
PhotoMOS(MOS FET) Relay(High isolation/2A)
Onlinecomponents.com
RELAY OPTO DPST-NO 120MA 8-DIP - AQW210EH
iiiC
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP Tube
Verical
AQW Photomos Series 0.12 A 350 V 25 Ohm 1 Channel Solid State Relay - DIP-8
Future Electronics

Technical Specifications

Size-Height 3.2 mm
Rise Time 500 µs
Resistance 23 Ω
Contacts Type DPST-NO
Case / Package / Footprint DIP
Output Current 120 mA (max)
Number of Pins 8
Size-Length 9.86 mm
Isolation Voltage 5 kV
Mounting Type Through Hole
RoHS Compliant
Insulation Resistance 1 GΩ
Size-Width 6.4 mm
REACH SVHC Compliance No SVHC
Packaging Tube
Load Current 120 mA
Lifecycle Status Active
Power Rating 850 mW
Lead-Free Status Lead Free
Output Voltage 350 V (max)

Documents

Newark
Datasheet 4 pages 11 years ago
Electro Sonic
Datasheet 4 pages 16 years ago
Future Electronics
Datasheet 4 pages 16 years ago
Datasheet 4 pages 16 years ago
Datasheet
element14
Datasheet 4 pages 16 years ago
Allied Electronics
Datasheet 3 pages 15 years ago
Datasheet 2 pages 14 years ago
iiiC
Datasheet 6 pages 8 years ago
Farnell
Datasheet 4 pages 16 years ago
Datasheet 3 pages 15 years ago
Datasheet 53 pages 9 years ago
Factory Futures
Datasheet 3 pages 12 years ago
Verical
Datasheet 4 pages 16 years ago
Onlinecomponents.com
Datasheet 4 pages 16 years ago
Datasheet 4 pages 4 years ago

Images

Alternate Names

PAN AQW210EH
PANA AQW210EH
PANASONI AQW210EH
Panasonic Electric Works AQW210EH
PANAS AQW210EH
PANSONIC AQW210EH
PANASON AQW210EH
PANASONIC INDUSTRIAL AQW210EH
PANASO AQW210EH
PANISONIC AQW210EH
PANASOINC AQW210EH
PANOSONIC AQW210EH
MATSUSHITA PANASONIC AQW210EH
PANASONC AQW210EH
Panasonic Electronic Components AQW210EH
PANASOIC AQW210EH
PANASONIC BATTERIES AQW210EH
AROMAT CORP AQW210EH
PANS AQW210EH
PANASONIC/MATSUSHITA AQW210EH
PANASINIC AQW210EH
PANASONIC CORP AQW210EH
PANAS0NIC AQW210EH
PANASONICS AQW210EH
PANASONIS AQW210EH
Panasonic Industrial Devices AQW210EH

Search for other parts like AQW210 »