Panasonic AQV258HAX

AQV Series 20 mA 1500 V 500 Ohm SPST Solid State Relay Surface Mount - DIP-6
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Capacitance1.3 pF
Input Current30 mA
Isolation Voltage1.5 kV
Load Current20 mA
Max Operating Temperature85 °C
Max Power Dissipation410 mW
Min Operating Temperature-40 °C
Number of Contacts1
On-State Resistance345 Ω
Output Current20 mA
Output Voltage100 V
PackagingTape & Reel (TR)
Relay TypeRelay
Resistance500 Ω
TerminationGull Wing
Throw ConfigurationSPST
Dimensions
Height3.6 mm
Length8.8 mm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AQV258HAX.

RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Upverter
Technical Drawing5 pages5 years ago
Datasheet6 pages7 years ago
Future Electronics
Datasheet1 page24 years ago
Datasheet4 pages24 years ago
Datasheet4 pages24 years ago
Datasheet4 pages24 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet4 pages17 years ago
Master Electronics
Datasheet4 pages22 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AQV258HAX.

Related Parts

Descriptions

Descriptions of Panasonic AQV258HAX provided by its distributors.

AQV Series 20 mA 1500 V 500 Ohm SPST Solid State Relay Surface Mount - DIP-6
Relay SSR 3mA 1.5V DC-IN 20A 1500V DC-OUT Automotive 6-Pin DIP SMD
PANASONIC ELECTRIC WORKS - AQV258HAX - SOLID STATE RELAY, SPST-NO 20mA 1A 1.5KV
Solid State Relay, Spst-No 20Ma 1A 1.5Kv; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:1.5Kv; Load Current:20Ma; Mosfet Relay Package Style:Dip-6; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV258HAX

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Capacitance1.3 pF
Input Current30 mA
Isolation Voltage1.5 kV
Load Current20 mA
Max Operating Temperature85 °C
Max Power Dissipation410 mW
Min Operating Temperature-40 °C
Number of Contacts1
On-State Resistance345 Ω
Output Current20 mA
Output Voltage100 V
PackagingTape & Reel (TR)
Relay TypeRelay
Resistance500 Ω
TerminationGull Wing
Throw ConfigurationSPST
Dimensions
Height3.6 mm
Length8.8 mm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AQV258HAX.

RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Upverter
Technical Drawing5 pages5 years ago
Datasheet6 pages7 years ago
Future Electronics
Datasheet1 page24 years ago
Datasheet4 pages24 years ago
Datasheet4 pages24 years ago
Datasheet4 pages24 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet4 pages17 years ago
Master Electronics
Datasheet4 pages22 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant