United Chemi-Con APXC2R5ARA471MH70G

Cap Aluminum Polymer 470uF 2.5V 20% (8 X 6.7mm) SMD 0.017 Ohm 3420mA 1000h 105°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance470 µF
ESR (Equivalent Series Resistance)17 mΩ
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Ripple Current3.42 A
TerminationSMD/SMT
Tolerance20 %
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Diameter8 mm
Height6.7 mm
Height - Seated (Max)6.7056 mm
Length9 mm
Width8.3 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con APXC2R5ARA471MH70G.

Electro Sonic
Datasheet2 pages18 years ago
DigiKey
Datasheet2 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con APXC2R5ARA471MH70G.

Related Parts

Descriptions

Descriptions of United Chemi-Con APXC2R5ARA471MH70G provided by its distributors.

Cap Aluminum Polymer 470uF 2.5V 20% (8 X 6.7mm) SMD 0.017 Ohm 3420mA 1000h 105°C T/R
ALUMINUM POLYMER CAPACITOR
CAP ALUM POLY 470UF 20% 2.5V SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance470 µF
ESR (Equivalent Series Resistance)17 mΩ
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Ripple Current3.42 A
TerminationSMD/SMT
Tolerance20 %
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Diameter8 mm
Height6.7 mm
Height - Seated (Max)6.7056 mm
Length9 mm
Width8.3 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con APXC2R5ARA471MH70G.

Electro Sonic
Datasheet2 pages18 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant