United Chemi-Con APXC2R5ARA181ME60G

Cap Aluminum Polymer 180uF 2.5V 20% (5 X 5.7mm) SMD 0.03 Ohm 2000mA 1000h 105°C T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance180 µF
ESR (Equivalent Series Resistance)30 mΩ
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Ripple Current2 A
TerminationSMD/SMT
Tolerance20 %
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Diameter5 mm
Height5.7 mm
Height - Seated (Max)5.6896 mm
Length5.9 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con APXC2R5ARA181ME60G.

Electro Sonic
Datasheet2 pages18 years ago
DigiKey
Datasheet2 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con APXC2R5ARA181ME60G.

Related Parts

Descriptions

Descriptions of United Chemi-Con APXC2R5ARA181ME60G provided by its distributors.

Cap Aluminum Polymer 180uF 2.5V 20% (5 X 5.7mm) SMD 0.03 Ohm 2000mA 1000h 105°C T/R
ALUMINUM POLYMER CAPACITOR
CAP ALUM POLY 180UF 20% 2.5V SMD
OEMs, CMs ONLY (NO BROKERS)
180UF 2.5V ESR=30

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance180 µF
ESR (Equivalent Series Resistance)30 mΩ
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Ripple Current2 A
TerminationSMD/SMT
Tolerance20 %
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Diameter5 mm
Height5.7 mm
Height - Seated (Max)5.6896 mm
Length5.9 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con APXC2R5ARA181ME60G.

Electro Sonic
Datasheet2 pages18 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant