Microchip APTM20DAM04G

Pm-Mosfet-7-Sp6C Sp6C Tube Rohs Compliant: Yes |Microchip APTM20DAM04G
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins6
Technical
Continuous Drain Current (ID)372 A
Drain to Source Voltage (Vdss)200 V
Fall Time116 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance28.9 nF
Max Operating Temperature150 °C
Max Power Dissipation1.25 kW
Min Operating Temperature-40 °C
Number of Elements1
PackagingBulk
Power Dissipation1.25 kW
Rds On Max5 mΩ
Rise Time64 ns
Turn-Off Delay Time88 ns
Turn-On Delay Time32 ns

Documents

Download datasheets and manufacturer documentation for Microchip APTM20DAM04G.

Electro Sonic
Datasheet7 pages11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip APTM20DAM04G.

Related Parts

Descriptions

Descriptions of Microchip APTM20DAM04G provided by its distributors.

Pm-Mosfet-7-Sp6C Sp6C Tube Rohs Compliant: Yes |Microchip APTM20DAM04G
Trans MOSFET N-CH 200V 372A 5-Pin SP6
High Voltage Power Module, Boost chopper, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins6
Technical
Continuous Drain Current (ID)372 A
Drain to Source Voltage (Vdss)200 V
Fall Time116 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance28.9 nF
Max Operating Temperature150 °C
Max Power Dissipation1.25 kW
Min Operating Temperature-40 °C
Number of Elements1
PackagingBulk
Power Dissipation1.25 kW
Rds On Max5 mΩ
Rise Time64 ns
Turn-Off Delay Time88 ns
Turn-On Delay Time32 ns

Documents

Download datasheets and manufacturer documentation for Microchip APTM20DAM04G.

Electro Sonic
Datasheet7 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements