Microchip APTGT580U60D4G

Igbt 600V 760A 1600W D4

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD
MountChassis Mount
Technical
Collector Emitter Breakdown Voltage600 V
Collector Emitter Voltage (VCEO)1.9 V
Element ConfigurationSingle
InputStandard
Input Capacitance37 nF
Max Collector Current760 A
Max Power Dissipation1.6 kW
NTC ThermistorNo

Engineering Resources

View Evaluation kits and Reference designs for Microchip APTGT580U60D4G.

Descriptions

Descriptions of Microchip APTGT580U60D4G provided by its distributors.

IGBT 600V 760A 1600W D4

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageD
MountChassis Mount
Technical
Collector Emitter Breakdown Voltage600 V
Collector Emitter Voltage (VCEO)1.9 V
Element ConfigurationSingle
InputStandard
Input Capacitance37 nF
Max Collector Current760 A
Max Power Dissipation1.6 kW
NTC ThermistorNo

Compliance

Environmental Classification
RoHSCompliant