Microchip APTGT300SK170D3G

Trans IGBT Module N-CH 1.7KV 400A 5-Pin Case D3

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Screw
Number of Pins5
Technical
Collector Emitter Breakdown Voltage1.7 kV
Collector Emitter Voltage (VCEO)1.7 kV
Element ConfigurationSingle
InputStandard
Input Capacitance26 nF
Max Collector Current530 A
Max Operating Temperature150 °C
Max Power Dissipation1.47 kW
Min Operating Temperature-40 °C
NTC ThermistorNo

Engineering Resources

View Evaluation kits and Reference designs for Microchip APTGT300SK170D3G.

Descriptions

Descriptions of Microchip APTGT300SK170D3G provided by its distributors.

Trans IGBT Module N-CH 1.7KV 400A 5-Pin Case D3
IGBT MODULE 1700V 530A 1470W D3
POWER IGBT TRANSISTOR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
MountChassis Mount, Screw
Number of Pins5
Technical
Collector Emitter Breakdown Voltage1.7 kV
Collector Emitter Voltage (VCEO)1.7 kV
Element ConfigurationSingle
InputStandard
Input Capacitance26 nF
Max Collector Current530 A
Max Operating Temperature150 °C
Max Power Dissipation1.47 kW
Min Operating Temperature-40 °C
NTC ThermistorNo

Compliance

Environmental Classification
RoHSCompliant