Microchip APTGT150SK60TG

Igbt 600V 225A 480W SP4

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins4
Technical
Collector Emitter Breakdown Voltage600 V
Collector Emitter Voltage (VCEO)1.9 V
Element ConfigurationSingle
InputStandard
Input Capacitance9.2 nF
Max Collector Current225 A
Max Power Dissipation480 W
NTC ThermistorYes

Engineering Resources

View Evaluation kits and Reference designs for Microchip APTGT150SK60TG.

Descriptions

Descriptions of Microchip APTGT150SK60TG provided by its distributors.

IGBT 600V 225A 480W SP4
POWER IGBT TRANSISTOR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins4
Technical
Collector Emitter Breakdown Voltage600 V
Collector Emitter Voltage (VCEO)1.9 V
Element ConfigurationSingle
InputStandard
Input Capacitance9.2 nF
Max Collector Current225 A
Max Power Dissipation480 W
NTC ThermistorYes

Compliance

Environmental Classification
RoHSCompliant