Microchip APTGT150DA120D1G

Trans IGBT Module N-CH 1.2KV 220A 5-Pin Case D1
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD
MountChassis Mount, Screw
Number of Pins5
Technical
Collector Emitter Breakdown Voltage1.2 kV
Collector Emitter Voltage (VCEO)1.2 kV
Element ConfigurationSingle
InputStandard
Input Capacitance10.8 nF
Max Collector Current220 A
Max Operating Temperature150 °C
Max Power Dissipation700 W
Min Operating Temperature-40 °C
NTC ThermistorNo

Documents

Download datasheets and manufacturer documentation for Microchip APTGT150DA120D1G.

Engineering Resources

View Evaluation kits and Reference designs for Microchip APTGT150DA120D1G.

Descriptions

Descriptions of Microchip APTGT150DA120D1G provided by its distributors.

Trans IGBT Module N-CH 1.2KV 220A 5-Pin Case D1
IGBT MODULE 1200V 220A 700W D1
POWER IGBT TRANSISTOR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageD
MountChassis Mount, Screw
Number of Pins5
Technical
Collector Emitter Breakdown Voltage1.2 kV
Collector Emitter Voltage (VCEO)1.2 kV
Element ConfigurationSingle
InputStandard
Input Capacitance10.8 nF
Max Collector Current220 A
Max Operating Temperature150 °C
Max Power Dissipation700 W
Min Operating Temperature-40 °C
NTC ThermistorNo

Documents

Download datasheets and manufacturer documentation for Microchip APTGT150DA120D1G.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements