Microchip APTGT100DU60TG

Pm-Igbt-Tfs-Sp4 Sp4 Tube Rohs Compliant: Yes |Microchip APTGT100DU60TG
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins20
Technical
Collector Emitter Breakdown Voltage600 V
Collector Emitter Voltage (VCEO)600 V
Element ConfigurationDual
InputStandard
Input Capacitance6.1 nF
Max Collector Current150 A
Max Operating Temperature175 °C
Max Power Dissipation340 W
Min Operating Temperature-40 °C
NTC ThermistorYes

Documents

Download datasheets and manufacturer documentation for Microchip APTGT100DU60TG.

Electro Sonic
Datasheet6 pages11 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip APTGT100DU60TG.

Related Parts

Descriptions

Descriptions of Microchip APTGT100DU60TG provided by its distributors.

Pm-Igbt-Tfs-Sp4 Sp4 Tube Rohs Compliant: Yes |Microchip APTGT100DU60TG
Trans IGBT Module N-CH 600V 150A 20-Pin Case SP4
High Voltage Power Module, Dual common source, 600V, RoHS
Microchip SCT
POWER MOD IGBT TRENCH DL SRC SP4
IGBT MODULE 600V 150A 340W SP4

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins20
Technical
Collector Emitter Breakdown Voltage600 V
Collector Emitter Voltage (VCEO)600 V
Element ConfigurationDual
InputStandard
Input Capacitance6.1 nF
Max Collector Current150 A
Max Operating Temperature175 °C
Max Power Dissipation340 W
Min Operating Temperature-40 °C
NTC ThermistorYes

Documents

Download datasheets and manufacturer documentation for Microchip APTGT100DU60TG.

Electro Sonic
Datasheet6 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements