Microchip APTGF90H60TG

Igbt Module Npt Full Bridge SP4

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins4
Technical
Collector Emitter Breakdown Voltage600 V
Collector Emitter Voltage (VCEO)2.5 V
InputStandard
Input Capacitance4.3 nF
Max Collector Current110 A
Max Power Dissipation416 W
NTC ThermistorYes

Engineering Resources

View Evaluation kits and Reference designs for Microchip APTGF90H60TG.

Descriptions

Descriptions of Microchip APTGF90H60TG provided by its distributors.

IGBT MODULE NPT FULL BRIDGE SP4
IGBT MODULE 600V 110A 416W SP4
new, original packaged
POWER IGBT TRANSISTOR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins4
Technical
Collector Emitter Breakdown Voltage600 V
Collector Emitter Voltage (VCEO)2.5 V
InputStandard
Input Capacitance4.3 nF
Max Collector Current110 A
Max Power Dissipation416 W
NTC ThermistorYes

Compliance

Environmental Classification
RoHSCompliant