Microchip APTC80H15T1G

Pm-Mosfet-Coolmos-Sp1 Sp1 Tube Rohs Compliant: Yes |Microchip APTC80H15T1G
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins1
Technical
Continuous Drain Current (ID)28 A
Drain to Source Voltage (Vdss)800 V
Fall Time35 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance4.507 nF
Max Operating Temperature150 °C
Max Power Dissipation277 W
Min Operating Temperature-40 °C
Number of Elements4
PackagingBulk
Power Dissipation277 W
Rds On Max150 mΩ
Rise Time13 ns
Turn-Off Delay Time83 ns
Turn-On Delay Time10 ns

Documents

Download datasheets and manufacturer documentation for Microchip APTC80H15T1G.

Microchip SCT
Datasheet7 pages11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip APTC80H15T1G.

Related Parts

Descriptions

Descriptions of Microchip APTC80H15T1G provided by its distributors.

Pm-Mosfet-Coolmos-Sp1 Sp1 Tube Rohs Compliant: Yes |Microchip APTC80H15T1G
Trans MOSFET Array Dual N-CH 800V 28A 12-Pin Case SP1
High Voltage Power Module, Full bridge, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins1
Technical
Continuous Drain Current (ID)28 A
Drain to Source Voltage (Vdss)800 V
Fall Time35 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance4.507 nF
Max Operating Temperature150 °C
Max Power Dissipation277 W
Min Operating Temperature-40 °C
Number of Elements4
PackagingBulk
Power Dissipation277 W
Rds On Max150 mΩ
Rise Time13 ns
Turn-Off Delay Time83 ns
Turn-On Delay Time10 ns

Documents

Download datasheets and manufacturer documentation for Microchip APTC80H15T1G.

Microchip SCT
Datasheet7 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements