Microchip APT75GT120JU3

Pm-Igbt-Tfs-Sot227 Isotop Sot-227 (J) Tube Rohs Compliant: Yes |Microchip APT75GT120JU3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-227
MountChassis Mount, Screw
Number of Pins4
Weight30.000004 g
Technical
Collector Emitter Breakdown Voltage1.2 kV
Collector Emitter Saturation Voltage1.7 V
Collector Emitter Voltage (VCEO)1.7 V
Continuous Collector Current100 A
Element ConfigurationSingle
InputStandard
Input Capacitance5.34 nF
Max Collector Current100 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation416 W
Min Operating Temperature-55 °C
NTC ThermistorNo
Power Dissipation416 W
Turn-Off Delay Time420 ns
Turn-On Delay Time260 ns
Dimensions
Height9.6 mm
Length38.2 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip APT75GT120JU3.

Electro Sonic
Datasheet8 pages11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip APT75GT120JU3.

Related Parts

Descriptions

Descriptions of Microchip APT75GT120JU3 provided by its distributors.

Pm-Igbt-Tfs-Sot227 Isotop Sot-227 (J) Tube Rohs Compliant: Yes |Microchip APT75GT120JU3
Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES, N-Channel
Trans IGBT Module N-CH 1.2KV 100A 4-Pin SOT-227
High Voltage Power Module, Buck chopper, 1200V, RoHS
Microchip SCT
POWER MOD IGBT 1200V 100A SOT227

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOT-227
MountChassis Mount, Screw
Number of Pins4
Weight30.000004 g
Technical
Collector Emitter Breakdown Voltage1.2 kV
Collector Emitter Saturation Voltage1.7 V
Collector Emitter Voltage (VCEO)1.7 V
Continuous Collector Current100 A
Element ConfigurationSingle
InputStandard
Input Capacitance5.34 nF
Max Collector Current100 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation416 W
Min Operating Temperature-55 °C
NTC ThermistorNo
Power Dissipation416 W
Turn-Off Delay Time420 ns
Turn-On Delay Time260 ns
Dimensions
Height9.6 mm
Length38.2 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip APT75GT120JU3.

Electro Sonic
Datasheet8 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements