Microchip APT60M60JFLL

Fredfet Mos7 600 V 60 Mohm Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT60M60JFLL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-227-4
MountChassis Mount, Screw
Number of Pins4
Technical
Continuous Drain Current (ID)70 A
Current Rating70 A
Drain to Source Breakdown Voltage600 V
Drain to Source Resistance60 mΩ
Drain to Source Voltage (Vdss)600 V
Fall Time12 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance12.63 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation694 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation694 W
Rds On Max60 mΩ
Rise Time16 ns
Turn-Off Delay Time51 ns
Turn-On Delay Time21 ns
Voltage Rating (DC)600 V
Dimensions
Height12.2 mm

Documents

Download datasheets and manufacturer documentation for Microchip APT60M60JFLL.

Electro Sonic
Datasheet4 pages12 years ago
Microchip
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Factory Futures
Datasheet5 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip APT60M60JFLL.

Related Parts

Descriptions

Descriptions of Microchip APT60M60JFLL provided by its distributors.

Fredfet Mos7 600 V 60 Mohm Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT60M60JFLL
Trans MOSFET N-CH 600V 70A 4-Pin SOT-227
Power Field-Effect Transistor, 70A I(D), 600V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOT-227-4
MountChassis Mount, Screw
Number of Pins4
Technical
Continuous Drain Current (ID)70 A
Current Rating70 A
Drain to Source Breakdown Voltage600 V
Drain to Source Resistance60 mΩ
Drain to Source Voltage (Vdss)600 V
Fall Time12 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance12.63 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation694 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation694 W
Rds On Max60 mΩ
Rise Time16 ns
Turn-Off Delay Time51 ns
Turn-On Delay Time21 ns
Voltage Rating (DC)600 V
Dimensions
Height12.2 mm

Documents

Download datasheets and manufacturer documentation for Microchip APT60M60JFLL.

Electro Sonic
Datasheet4 pages12 years ago
Microchip
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Factory Futures
Datasheet5 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements