Microchip APT50GP60JDQ2

IGBT Modules FG, IGBT-COMBI, 600V, 50A, SOT-227View in Development Tools Selector
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-227-4
MountChassis Mount, Screw
Number of Pins4
Technical
Collector Emitter Breakdown Voltage600 V
Collector Emitter Voltage (VCEO)600 V
Current Rating100 A
Element ConfigurationSingle
InputStandard
Input Capacitance5.7 nF
Max Collector Current100 A
Max Operating Temperature150 °C
Max Power Dissipation329 W
Min Operating Temperature-55 °C
NTC ThermistorNo
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for Microchip APT50GP60JDQ2.

Electro Sonic
Datasheet9 pages18 years ago
Microchip
Datasheet6 pages12 years ago
Datasheet9 pages12 years ago
Datasheet9 pages12 years ago
Datasheet9 pages18 years ago
Datasheet6 pages20 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip APT50GP60JDQ2.

Related Parts

Descriptions

Descriptions of Microchip APT50GP60JDQ2 provided by its distributors.

IGBT Modules FG, IGBT-COMBI, 600V, 50A, SOT-227View in Development Tools Selector
Trans IGBT Chip N-CH 600V 100A 4-Pin SOT-227
IGBT PT MOS 7 Combi 600 V 50 A SOT-227
IGBT MOD 600V 100A 329W ISOTOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOT-227-4
MountChassis Mount, Screw
Number of Pins4
Technical
Collector Emitter Breakdown Voltage600 V
Collector Emitter Voltage (VCEO)600 V
Current Rating100 A
Element ConfigurationSingle
InputStandard
Input Capacitance5.7 nF
Max Collector Current100 A
Max Operating Temperature150 °C
Max Power Dissipation329 W
Min Operating Temperature-55 °C
NTC ThermistorNo
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for Microchip APT50GP60JDQ2.

Electro Sonic
Datasheet9 pages18 years ago
Microchip
Datasheet6 pages12 years ago
Datasheet9 pages12 years ago
Datasheet9 pages12 years ago
Datasheet9 pages18 years ago
Datasheet6 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements