Microchip APT5010JVRU3

Pm-Mosfet-5-Sot227 Isotop Sot-227 (J) Tube Rohs Compliant: Yes |Microchip APT5010JVRU3
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-227-4
MountChassis Mount, Screw
Number of Pins4
Weight30.000004 g
Technical
Continuous Drain Current (ID)44 A
Drain to Source Resistance100 mΩ
Drain to Source Voltage (Vdss)500 V
Element ConfigurationSingle
Fall Time5 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance7.41 nF
Max Operating Temperature150 °C
Max Power Dissipation450 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation450 W
Rds On Max100 mΩ
Rise Time16 ns
Turn-Off Delay Time54 ns
Turn-On Delay Time18 ns
Dimensions
Height9.6 mm
Length38.2 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip APT5010JVRU3.

Future Electronics
Datasheet8 pages11 years ago
Factory Futures
Datasheet44 pages11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip APT5010JVRU3.

Related Parts

Descriptions

Descriptions of Microchip APT5010JVRU3 provided by its distributors.

Pm-Mosfet-5-Sot227 Isotop Sot-227 (J) Tube Rohs Compliant: Yes |Microchip APT5010JVRU3
Trans MOSFET N-CH 500V 44A 4-Pin SOT-227
High Voltage Power Module, Buck chopper, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOT-227-4
MountChassis Mount, Screw
Number of Pins4
Weight30.000004 g
Technical
Continuous Drain Current (ID)44 A
Drain to Source Resistance100 mΩ
Drain to Source Voltage (Vdss)500 V
Element ConfigurationSingle
Fall Time5 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance7.41 nF
Max Operating Temperature150 °C
Max Power Dissipation450 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation450 W
Rds On Max100 mΩ
Rise Time16 ns
Turn-Off Delay Time54 ns
Turn-On Delay Time18 ns
Dimensions
Height9.6 mm
Length38.2 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip APT5010JVRU3.

Future Electronics
Datasheet8 pages11 years ago
Factory Futures
Datasheet44 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements