Microchip APT35GP120J

Fg, Igbt, 1200V, 35A, Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT35GP120J
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-227
MountChassis Mount, Screw
Number of Pins4
Technical
Collector Emitter Breakdown Voltage1.2 kV
Collector Emitter Voltage (VCEO)1.2 kV
Current Rating64 A
Element ConfigurationSingle
InputStandard
Input Capacitance3.24 nF
Max Collector Current64 A
Max Operating Temperature150 °C
Max Power Dissipation284 W
Min Operating Temperature-55 °C
NTC ThermistorNo
Schedule B8541290080
Voltage Rating (DC)1.2 kV

Documents

Download datasheets and manufacturer documentation for Microchip APT35GP120J.

DigiKey
Datasheet6 pages20 years ago
Microchip
Datasheet6 pages18 years ago
Datasheet6 pages20 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+2000%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip APT35GP120J.

Related Parts

Descriptions

Descriptions of Microchip APT35GP120J provided by its distributors.

Fg, Igbt, 1200V, 35A, Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT35GP120J
Trans IGBT Chip N-CH 1.2KV 64A 4-Pin SOT-227
IGBT PT MOS 7 Single 1200 V 35 A SOT-227
Trans IGBT Module N-CH 1200V 64A 284000mW
IGBT MOD 1200V 64A 284W ISOTOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOT-227
MountChassis Mount, Screw
Number of Pins4
Technical
Collector Emitter Breakdown Voltage1.2 kV
Collector Emitter Voltage (VCEO)1.2 kV
Current Rating64 A
Element ConfigurationSingle
InputStandard
Input Capacitance3.24 nF
Max Collector Current64 A
Max Operating Temperature150 °C
Max Power Dissipation284 W
Min Operating Temperature-55 °C
NTC ThermistorNo
Schedule B8541290080
Voltage Rating (DC)1.2 kV

Documents

Download datasheets and manufacturer documentation for Microchip APT35GP120J.

DigiKey
Datasheet6 pages20 years ago
Microchip
Datasheet6 pages18 years ago
Datasheet6 pages20 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements