Microchip APT2X31D120J

Diode Switching 1.2KV 30A 4-Pin SOT-227
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-227-4
MountChassis Mount, Screw
Number of Pins4
Technical
Average Rectified Current30 A
Current Rating30 A
Forward Current30 A
Forward Voltage2.5 V
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)1.2 kV
Max Reverse Voltage (DC)1.2 kV
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current210 A
Peak Reverse Current250 µA
Reverse Recovery Time370 ns
Voltage Rating (DC)1.2 kV

Documents

Download datasheets and manufacturer documentation for Microchip APT2X31D120J.

Factory Futures
Datasheet4 pages19 years ago
Microchip
Datasheet11 pages5 years ago
Datasheet5 pages8 years ago
Datasheet4 pages19 years ago
Datasheet4 pages19 years ago

Inventory History

3 month trend:
-8.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip APT2X31D120J.

Related Parts

Descriptions

Descriptions of Microchip APT2X31D120J provided by its distributors.

Diode Switching 1.2KV 30A 4-Pin SOT-227
Rectifiers FG, FRED, 1200V, 30A, SOT-227View in Development Tools Selector
DIODE MODULE GP 1200V 30A ISOTOP
FRED D 1200 V 30 A Dual Parallel SOT-227
RECTIFIER MODULE - FAST RECOVERY/FRED
DIODE MODULE 1.6KV 36A TO240AA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOT-227-4
MountChassis Mount, Screw
Number of Pins4
Technical
Average Rectified Current30 A
Current Rating30 A
Forward Current30 A
Forward Voltage2.5 V
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)1.2 kV
Max Reverse Voltage (DC)1.2 kV
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current210 A
Peak Reverse Current250 µA
Reverse Recovery Time370 ns
Voltage Rating (DC)1.2 kV

Documents

Download datasheets and manufacturer documentation for Microchip APT2X31D120J.

Factory Futures
Datasheet4 pages19 years ago
Microchip
Datasheet11 pages5 years ago
Datasheet5 pages8 years ago
Datasheet4 pages19 years ago
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements