Panasonic APT1211

Relay;SSR;Gen Purp;Phototriac Coupler;1mA Max;600 V;cULus, VDE;APT1 Series

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
APT1211 276 Buy Now »
USD
0.839 0.839 0.839
Digi-Key
255-1516-5-ND 411 Buy Now »
USD
1.82 1.61 1.04 0.715 0.650
Arrow
APT1211 39 Buy Now »
USD
1.69 1.43 1.41 1.40 1.40
Newark
26K3047 4 Buy Now »
USD
0.627 0.627 0.627
Mouser
769-APT1211 160 Buy Now »
USD
1.69 1.40 0.909 0.754 0.650
Onlinecomponents.com
APT1211 276 Buy Now »
USD
0.870 0.870 0.740 0.670 0.670
Master Electronics
APT1211 242 ··
USD
0.870 0.870 0.740 0.670 0.670
Allied Electronics
70158329 0 ··
USD
0.710 0.710 0.710
element14 APAC
9578161 4 Buy Now »
CNY
11.13 9.22 5.99 4.97 4.97
Electro Sonic
APT1211 276 Buy Now »
USD
0.922 0.922 0.784 0.710 0.710
RS Components
6996477 14 Buy Now »
GBP
1.25 1.13 1.01 0.770 0.770
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
C Plus Electronics
APT1211 Yes Send RFQ »
Abacus Technologies
APT1211 7,908 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
APT1211 Contact ··
SemiconductorPLUS
APT1211 Contact ··
XS Micro
APT1211 Contact ··

Descriptions

APT Photontriac Coupler (SSR)
Master Electronics
PANASONIC EW/AROMAT Power Relay
Relay Specialties
OPTOCOUPLER, PHOTOTRIAC O/P, 5KV, DIP-4
Newark
APT Photontriac Coupler (SSR)
Onlinecomponents.com
OPTOISOLATOR 5KV TRIAC 4DIP
Digi-Key
Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin PDIP Tube
Verical
Relay;SSR;Gen Purp;Phototriac Coupler;1mA Max;600 V;cULus, VDE;APT1 Series
Allied Electronics
SSR Triac SPNO DIP4 zero-cross 50V 100mA
RS Components
APT Photontriac Coupler (SSR)
Panasonic

Technical Specifications

Size-Length 6.4 mm
Supply Voltage (DC) 600 V
Isolation Voltage 5 kV
Packaging Tube
Number of Channels 1
RoHS Compliant
Contacts Type SPST-NO
Case / Package / Footprint DIP
Input Current 20 mA
Mounting Type Through Hole PCB
Output Voltage 600 V
Size-Height 3.2 mm
Number of Pins 4
Size-Width 4.78 mm
Lead-Free Status Lead Free
Lifecycle Status Active
Load Current 100 mA
Output Current 100 mA

Documents

Panasonic
Datasheet
element14
Datasheet 8 pages 7 years ago
Newark
Datasheet 4 pages 11 years ago
Allied Electronics
Datasheet 4 pages 12 years ago
Datasheet 7 pages 8 years ago
Relay Specialties
Datasheet 3 pages 4 years ago
Electro Sonic
Datasheet 8 pages 16 years ago
iiiC
Datasheet 8 pages
Onlinecomponents.com
Datasheet 4 pages 4 years ago
Datasheet 8 pages 16 years ago

Images

Alternate Names

PAN APT1211
PANA APT1211
PANASONI APT1211
Panasonic Electric Works APT1211
PANAS APT1211
PANSONIC APT1211
PANASON APT1211
PANASONIC INDUSTRIAL APT1211
PANASO APT1211
PANISONIC APT1211
PANASOINC APT1211
PANOSONIC APT1211
MATSUSHITA PANASONIC APT1211
Panasonic Electronic Components APT1211
PANASONC APT1211
PANASOIC APT1211
PANASONIC BATTERIES APT1211
AROMAT CORP APT1211
PANS APT1211
PANASONIC/MATSUSHITA APT1211
PANASINIC APT1211
PANASONIC CORP APT1211
PANAS0NIC APT1211
PANASONICS APT1211
PANASONIS APT1211
Panasonic Industrial Devices APT1211

Search for other parts like APT1211 »