United Chemi-Con APSA4R0ELL391MFA5G

Cap Aluminum Polymer 390uF 4VDC 20%( 6.3 X 10.5mm) Radial 2.5mm 0.024 Ohm 3300mA 2000h 105C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance390 µF
Dissipation Factor0.12 %
ESR (Equivalent Series Resistance)24 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current3.3 A
TerminationRadial
Tolerance20 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Diameter6.3 mm
Height10.5 mm
Height - Seated (Max)10.4902 mm
Lead Pitch2.5 mm
Length10.5 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con APSA4R0ELL391MFA5G.

Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages18 years ago
Datasheet4 pages19 years ago
DigiKey
Datasheet2 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con APSA4R0ELL391MFA5G.

Related Parts

Descriptions

Descriptions of United Chemi-Con APSA4R0ELL391MFA5G provided by its distributors.

Cap Aluminum Polymer 390uF 4VDC 20%( 6.3 X 10.5mm) Radial 2.5mm 0.024 Ohm 3300mA 2000h 105C Bulk
SERIES: PSA; VOLT: 4; CAP: 390; DIA X LENGTH: 6X10; PACKAGING: BULK
CAP ALUM POLY 390UF 20% 4V T/H

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance390 µF
Dissipation Factor0.12 %
ESR (Equivalent Series Resistance)24 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current3.3 A
TerminationRadial
Tolerance20 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Diameter6.3 mm
Height10.5 mm
Height - Seated (Max)10.4902 mm
Lead Pitch2.5 mm
Length10.5 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con APSA4R0ELL391MFA5G.

Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages18 years ago
Datasheet4 pages19 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant